ABB, SACE Tmax XT, XT5N Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 20 kA, Fixed
- RS-stocknr.:
- 231-9332
- Fabrikantnummer:
- 1SDA100385R1 XT5N400 TMA400-4000 4pFF N
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 2.269,02
(excl. BTW)
€ 2.745,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.269,02 |
*prijsindicatie
- RS-stocknr.:
- 231-9332
- Fabrikantnummer:
- 1SDA100385R1 XT5N400 TMA400-4000 4pFF N
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Range | SACE Tmax XT | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT5N | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 20kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Screw | |
| Width | 186mm | |
| Depth | 103.5mm | |
| Height | 205mm | |
| Standards/Approvals | IEC | |
| Break Time | Instantaneous | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Range SACE Tmax XT | ||
Product Type Molded Case Circuit Breaker | ||
Series XT5N | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 20kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 750V dc | ||
Terminal Type Screw | ||
Width 186mm | ||
Depth 103.5mm | ||
Height 205mm | ||
Standards/Approvals IEC | ||
Break Time Instantaneous | ||
- Land van herkomst:
- IT
The ABB moulded case circuit breaker from SACE Tmax XT series has fixed with front terminals and thermomagnetic release. The SACE Tmax XT range offers the potential to save serious time. Another additional benefit is the reliable cloud connectivity and overall increase in information available, meaning diagnostics and maintenance are vastly improved, resulting in less downtime.
Excellent insulation properties
High short circuit capacity
Improved impact and vibration resistance
Integrated connectivity function
Gerelateerde Links
- ABB XT5S Molded Case Circuit Breaker 4-Pole 400A Fixed
- ABB XT5N Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB XT5N Molded Case Circuit Breaker 4-Pole 630A Fixed
- ABB XT5N Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB XT5S Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB Accessories for Tmax XT Terminal Kit for use with SACE Tmax XT
- ABB Tmax XT Auxiliary Contact 2-Pole
- ABB Tmax XT Rotary Handle for use with SACE Tmax XT