RS Better World
Schneider Electric, ComPact NSX, ComPacT NSX160F Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 36 kA, Fixed
- RS-stocknr.:
- 254-6342
- Fabrikantnummer:
- C16F3
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 452,79
(excl. BTW)
€ 547,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 09 november 2026
- Plus verzending 2 stuk(s) vanaf 13 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 452,79 |
*prijsindicatie
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.
- RS-stocknr.:
- 254-6342
- Fabrikantnummer:
- C16F3
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact NSX | |
| Series | ComPacT NSX160F | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 36kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Front Connected | |
| Width | 161mm | |
| Standards/Approvals | EN/IEC 60947-2, UL 508 | |
| Depth | 86mm | |
| Height | 161mm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact NSX | ||
Series ComPacT NSX160F | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 36kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Front Connected | ||
Width 161mm | ||
Standards/Approvals EN/IEC 60947-2, UL 508 | ||
Depth 86mm | ||
Height 161mm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- Land van herkomst:
- PL
Schneider Electric ComPacT NSX160F Series MCCB, 160A Current Rating, 36kA Breaking Capacity - C16F3
This MCCB is designed for effective electrical distribution applications, specifically from the ComPacT NSX range. With dimensions of 105mm in length, 161mm in width, and 86mm in depth, it provides robust protection against overcurrents and short circuits, ensuring reliable operation. The device operates with a rated current of 160A and a breaking capacity of 36kA, making it suitable for a variety of industrial applications.
Features & Benefits
• Instantaneous break time for rapid fault isolation
• Thermal-magnetic mechanism ensures precise tripping behaviour
• Earth leakage protection for enhanced safety measures
• Suitable for fixed mounting, simplifying installation
• Rated for 690V, accommodating diverse circuit requirements
• High breaking capacity, ensuring reliable circuit protection
Applications
• Utilised in industrial electrical distribution systems
• Suitable for protecting critical machinery from faults
• Ideal for use in environments requiring high reliability
• Applicable in both commercial and manufacturing settings
What is the significance of the thermal-magnetic tripping mechanism?
The thermal-magnetic tripping mechanism provides a dual function, responding to both thermal overloads and short circuits, ensuring quick and reliable disconnection from the power supply. This helps prevent damage to equipment and enhances system safety.
How does earth leakage protection contribute to operational safety?
Earth leakage protection detects unintended current flows to the earth, significantly reducing the risk of electric shock and fire hazards, which is essential for safeguarding personnel and equipment in industrial settings.
What are the implications of a maximum breaking capacity of 36kA?
A maximum breaking capacity of 36kA indicates the device's ability to safely interrupt high fault currents, protecting downstream devices and ensuring the stability of the electrical network under fault conditions.
What mounting options are available for installation?
This MCCB is designed for fixed mounting, allowing it to be securely installed in various electrical panels or distribution boards, ensuring a stable and reliable connection in both commercial and industrial environments.
What environmental conditions can this device withstand?
The device can operate in ambient temperatures ranging from -25°C to 70°C, making it suitable for a wide range of applications in diverse environments, including harsh industrial settings.
Gerelateerde Links
- Schneider Electric ComPacT NSX160F Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric ComPacT NSX160F Molded Case Circuit Breaker 3-Pole 160A Fixed
- Schneider Electric ComPacT NSX160F Molded Case Circuit Breaker 4-Pole 160A, Fixed
- Schneider Electric ComPacT NSX160F Molded Case Circuit Breaker 3-Pole 125A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 160A, Fixed