Eaton, xEnergy, NZM1 Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 25 kA, DIN Rail
- RS-stocknr.:
- 454-8089
- Fabrikantnummer:
- 259080 NZMB1-A125
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 465,35
(excl. BTW)
€ 563,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 465,35 |
*prijsindicatie
- RS-stocknr.:
- 454-8089
- Fabrikantnummer:
- 259080 NZMB1-A125
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | xEnergy | |
| Series | NZM1 | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Tunnel | |
| Height | 145mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Width | 90mm | |
| Depth | 88mm | |
| Reset Actuator Type | Rocker | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | 10 ms | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range xEnergy | ||
Series NZM1 | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 440V ac | ||
Terminal Type Tunnel | ||
Height 145mm | ||
Standards/Approvals IEC/EN 60947 | ||
Width 90mm | ||
Depth 88mm | ||
Reset Actuator Type Rocker | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time 10 ms | ||
Eaton Moeller Series MCCB, 125A, 3 Poles - 259080 NZMB1-A125
This Eaton MCCB is a thermal-magnetic circuit breaker with a current rating of 125A and a rated AC voltage of 440V. The MCCB is designed for applications in automation, electronics, and electrical industries. It features a 3-pole configuration for added versatility and is part of the xEnergy series.
Features & Benefits
• Thermal-magnetic technology for reliable circuit protection
• Current rating of 125A ensures compatibility with various applications
• Rated AC voltage of 440V for robust performance
• Fixed mounting style for easy installation
• 3-pole configuration offers flexibility in electrical setups
• Ideal for system and cable protection in industrial settings
Applications
• Suitable for use in automation systems
• Perfect for protecting Electrical equipment in electronics industry
• Ideal for industrial installations with demanding power requirements
Can it be used in a fixed mounting style?
Yes, this MCCB is designed for fixed mounting installations, ensuring stability and reliability.
Will it provide protection for system and cable in an industrial environment?
Yes, the Eaton MCCB is specifically engineered for system and cable protection in industrial settings.
Is it suitable for automation applications?
Yes, this MCCB is perfectly suited for automation systems, providing reliable circuit protection.
Note
Eaton formerly known as Moeller
Standards
IEC/EN 60204; IEC/EN 60947; VDE 0660
Gerelateerde Links
- Eaton xEnergy Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 80A DIN Rail
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 50A DIN Rail
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 100A DIN Rail
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 63A DIN Rail
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 40A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed