RS PRO PMP Measuring Cylinder, 2L
- RS-stocknr.:
- 892-0019
- Fabrikant:
- RS PRO
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 50,70
(excl. BTW)
€ 61,35
(incl. BTW)
- RS-stocknr.:
- 892-0019
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Material | PMP | |
| Capacity | 2L | |
| Graduations | Yes | |
| Length | 535mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Material PMP | ||
Capacity 2L | ||
Graduations Yes | ||
Length 535mm | ||
N.v.t.
- Land van herkomst:
- DE
RS PRO PMP Measuring Cylinder, 2 L
When you need a precise way to measure liquids, turn to these 2 L measuring cylinders from RS PRO. Their transparent polymethylene (PMP) material is durable and resistant to corrosion, making them suitable for use in a variety of applications in industrial or educational labs.
The cylinders have clear blue printed graduations for easy and accurate readings. Their spout gives you spill-free pouring, and their non-slip, anti-suction hexagonal base design offers excellent stability. As they're resistant to high temperatures, you can safely sterilise them in autoclaves operating at temperatures of up to +121°C.
These reliable measuring cylinders have an A-class calibration certification. As they're calibrated to International Organisation for Standardisation (ISO) 6706 and DIN 12681 standards for plastic cylinders with a graduated volumetric scale, you can trust that the measurements are accurate.
The cylinders have clear blue printed graduations for easy and accurate readings. Their spout gives you spill-free pouring, and their non-slip, anti-suction hexagonal base design offers excellent stability. As they're resistant to high temperatures, you can safely sterilise them in autoclaves operating at temperatures of up to +121°C.
These reliable measuring cylinders have an A-class calibration certification. As they're calibrated to International Organisation for Standardisation (ISO) 6706 and DIN 12681 standards for plastic cylinders with a graduated volumetric scale, you can trust that the measurements are accurate.
Features and Benefits
- Capacity of 2 L
- Graduations
- Length of 535 mm
- Polymethylene (PMP) material
Gerelateerde Links
- RS PRO Polypropylene Graduated Cylinder, 2L
- Measuring Cylinders RS PRO
- RS PRO Measuring Cylinder
- RS PRO Polymethylpentene Measuring Cylinder, 1L
- RS PRO Polypropylene Measuring Cylinder, 250ml
- RS PRO Polypropylene Measuring Cylinder, 50ml
- RS PRO PP Measuring Cylinder, 1L
- RS PRO Polypropylene Measuring Cylinder, 500ml