MikroElektronika MIKROE-3104 Excelon-LP Click, FeRAM Add On Board
- RS-stocknr.:
- 181-7521
- Fabrikantnummer:
- MIKROE-3104
- Fabrikant:
- MikroElektronika
Ontvang bulkkorting
Voeg 5 meer toe om 2% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 78,38
(excl. BTW)
€ 94,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 19 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 78,38 | - |
| 5 - 9 | € 76,37 | 2% |
| 10 + | € 74,45 | 5% |
*prijsindicatie
- RS-stocknr.:
- 181-7521
- Fabrikantnummer:
- MIKROE-3104
- Fabrikant:
- MikroElektronika
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
| Merk | MikroElektronika | |
| Memory Size | 8MB | |
| Product Type | Memory Development Kit | |
| Kit Classification | Add On Board | |
| Kit Name | Excelon-LP Click | |
| Memory Type | FeRAM | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk MikroElektronika | ||
Memory Size 8MB | ||
Product Type Memory Development Kit | ||
Kit Classification Add On Board | ||
Kit Name Excelon-LP Click | ||
Memory Type FeRAM | ||
Standards/Approvals RoHS | ||
MikroElektronika Memory Module
The MikroElektronika memory module is manufactured using ferroelectric technology, which has many advantages over conventional technologies. It is used for manufacturing conventional EEPROM and FLASH memory modules. It can be used for a wide range of applications, ranging from data collection where the number of write cycles may be critical, to demanding industrial controls where lengthy write intervals of conventional serial FLASH or EEPROM memory modules can cause data loss. It comes in a package, which includes the MicroSD software and a library with all the functions. The click board comes as a fully tested and approved prototype, making it a reliable device ready to use on the development board.
Features and Benefits:
• Available memory space is 1024kb
• Built with the advanced FRAM technology
• Click board size: M (42.9mmx25.4mm)
• Data retention of over 151 years
• Endurance of 1014 read/write cycles
• High-speed data transfer
• Industrial temperature ranges between -40˚C and 85˚C
• Input voltage is 3.3V
• Low power consumption
• No page buffering required
• Serial peripheral interface protocol
Applications:
• Electronics laboratories
• Embedded systems
• IoT systems
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Gerelateerde Links
- MikroElektronika MIKROE-4831 FRAM 6 Click, FeRAM Add On Board for CY15B102Q for mikroBUS Socket
- MikroElektronika MIKROE-1486 FRAM Click, FeRAM Shield for microSDK
- MikroElektronika MIKROE-2768 FRAM 2 Click, FeRAM Development Board
- MikroElektronika LP WiFi Click DA16200 WiFi Add On Board for mikroBUS Socket 2.4 GHz MIKROE-4836
- MikroElektronika MIKROE-3191 Flash 4 Click Add On Board
- MikroElektronika MIKROE-2761 Secure 3 Click, EEPROM Add On Board
- MikroElektronika MIKROE-1200 EEPROM Click, EEPROM Add On Board for MikroBus
- MikroElektronika ISM 3 Click S2-LP Module MSK FSK GMSK, GFSK Add On Board for MikroBus 433 MHz MIKROE-6066