RS PRO Extra Long Lever Micro Switch, Quick Connect Terminal, 16A, Solder, IP40
- RS-stocknr.:
- 241-244
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 4,68
(excl. BTW)
€ 5,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- 78 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4,68 |
*prijsindicatie
- RS-stocknr.:
- 241-244
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Micro Switch | |
| Actuator Type | Extra Long Lever | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 16A | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Contact Configuration | Solder | |
| IP Rating | IP40 | |
| Operating Force | 70gms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Miniature | |
| Series | RS PRO | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE, CSA | |
| Mechanical Life | 100000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Micro Switch | ||
Actuator Type Extra Long Lever | ||
Terminal Type Quick Connect | ||
Switch Contact Current 16A | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Contact Configuration Solder | ||
IP Rating IP40 | ||
Operating Force 70gms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Miniature | ||
Series RS PRO | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE, CSA | ||
Mechanical Life 100000Cycles | ||
- Land van herkomst:
- IN
RS PRO Micro Switch, Extra Long Lever
RS PRO Micro Switches are designed for effortless reset and require very little force to operate, offering long-lasting reliability. These compact switches fit into tight spaces while providing a strong electrical connection, making them ideal for various applications.
Features and Benefits
Designed for effortless reset: Requires minimal force to operate, enhancing ease of use
Compact design: Fits into tight spaces, ideal for space-constrained applications
Silver/Gold plated: Ensures strong electrical connection and durability
Snap-action feature: Provides quick and precise response
Durable fine silver contacts: Ensures reliable conductivity
Robust construction: Built with a glass-filled nylon body, copper alloy terminals, and a thermoplastic plunger for dependable performance
Versatile switch: Suitable for many heavy-duty applications
Conforms to IEC 1058-1 standard: Meets industry standards for quality and safety
Applications
These micro switches are suitable for a wide range of applications, including industrial machinery, automotive systems, and consumer electronics, where space is limited but reliable performance is essential.
Additional Information
Compatible with all industry standard V3 switches
Temperature range: -55 to 85°C
Terminal types: Screw, solder, quick connect
Standards met: CE, cCSAus, IEC 1058-1
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Gerelateerde Links
- RS PRO Extra Long Lever Micro Switch 16A, IP40
- RS PRO Long Lever Micro Switch 16A, IP40
- RS PRO Long Roller Lever Micro Switch 16A, IP40
- RS PRO Long Straight Lever Micro Switch 16A SPDT, IP40
- RS PRO Long Straight Lever Micro Switch 16A SPCO, IP40
- Aratas Long Roller Lever Micro Switch 16A SPDT, IP40
- CAMDENBOSS Extra Long Lever Micro Switch 5A SPDT
- RS PRO Long Roller Lever Micro Switch 10A, IP40