RS PRO Long Roller Lever Micro Switch, Quick Connect Terminal, 16A, Solder, IP40
- RS-stocknr.:
- 241-246
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 5,32
(excl. BTW)
€ 6,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 33 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 5,32 |
*prijsindicatie
- RS-stocknr.:
- 241-246
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Actuator Type | Long Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 16A | |
| Contact Configuration | Solder | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| IP Rating | IP40 | |
| Operating Force | 125gms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Miniature | |
| Series | RS PRO | |
| Standards/Approvals | CSA, CE, RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 100000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Actuator Type Long Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Quick Connect | ||
Switch Contact Current 16A | ||
Contact Configuration Solder | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
IP Rating IP40 | ||
Operating Force 125gms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Miniature | ||
Series RS PRO | ||
Standards/Approvals CSA, CE, RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 100000Cycles | ||
- Land van herkomst:
- IN
RS PRO Micro Switch, Long Roller Lever
This RS PRO Micro Switch is designed for applications requiring precise and reliable switching. With a long roller lever actuator, it is ideal for situations where space is limited but dependable performance is essential. The switch offers a strong electrical connection and is suitable for heavy-duty applications.
Features and Benefits
Designed for effortless reset, requiring very little force to operate, yet offers long-lasting reliability
Compact design fits into tight spaces while providing a strong electrical connection
Silver/gold plated for enhanced conductivity and durability
Quick and precise response due to snap-action feature
Durable fine silver contacts ensure reliable conductivity
Robust glass-filled nylon body with copper alloy terminals and thermoplastic plunger for durability
Applications
This micro switch is versatile and suitable for many heavy-duty applications. It is compatible with all industry-standard V3 switches and can be used in environments with temperatures ranging from -55°C to 85°C.
Additional Information
Conforms to IEC 1058-1 standard
Available with a wide range of levers
Terminal types include screw, solder, and quick connect
IP40 rated for protection against solid objects
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Gerelateerde Links
- RS PRO Long Roller Lever Micro Switch 16A, IP40
- RS PRO Long Lever Micro Switch 16A, IP40
- Aratas Long Roller Lever Micro Switch 16A SPDT, IP40
- RS PRO Extra Long Lever Micro Switch 16A, IP40
- RS PRO Long Roller Lever Micro Switch 10A, IP40
- RS PRO Short Roller Lever Micro Switch 16A, IP40
- RS PRO Long Roller Lever Micro Switch 16A 220 V dc IP40
- RS PRO Long Straight Lever Micro Switch 16A SPDT, IP40