Aratas Roller Lever Micro Switch, Solder Terminal, 15A, 250 V ac, 250 V dc, SPDT, IP40
- RS-stocknr.:
- 686-7622
- Artikelnummer Distrelec:
- 304-31-173
- Fabrikantnummer:
- V-156-1A5
- Fabrikant:
- Aratas
Tijdelijk niet op voorraad
- RS-stocknr.:
- 686-7622
- Artikelnummer Distrelec:
- 304-31-173
- Fabrikantnummer:
- V-156-1A5
- Fabrikant:
- Aratas
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
| Merk | Aratas | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 15A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 1.23N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V dc | |
| Microswitch Type | Miniature | |
| Hazardous Area Certification | No | |
| Mechanical Life | 50000000Operations | |
| Series | V | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Aratas | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 15A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 1.23N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V dc | ||
Microswitch Type Miniature | ||
Hazardous Area Certification No | ||
Mechanical Life 50000000Operations | ||
Series V | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- ID
Omron Miniature Basic Switches 15 A (V-Size)
15 A contact rating
Available with various terminations, including solder, quick connect and screw
Silver alloy contacts
RoHS Compliant
Gerelateerde Links
- Aratas Hinge Lever Micro Switch 15A SPDT, IP40
- Aratas Roller Lever Micro Switch 15A SPDT, IP40
- Aratas Roller Lever Micro Switch 15A IP40
- Aratas Roller Lever Micro Switch 16A SPCO, IP40
- Aratas Hinge Lever Micro Switch 16A 250 V dc IP40
- Aratas Hinge Lever Micro Switch 15A SPDT, IP40
- Aratas Short Roller Lever Micro Switch 15A SPDT, IP40
- Aratas Roller Lever Micro Switch 15A SPCO, IP40