Renesas Electronics Development Board RTK7EKA6M1S00001BU
- RS-stocknr.:
- 192-7186
- Fabrikantnummer:
- RTK7EKA6M1S00001BU
- Fabrikant:
- Renesas Electronics
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 192-7186
- Fabrikantnummer:
- RTK7EKA6M1S00001BU
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Kit Classification | Development Board | |
| Product Type | Development Board | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | ARM | |
| Processor Type | MPU | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Kit Classification Development Board | ||
Product Type Development Board | ||
Device Core ARM Cortex M4 | ||
Processor Family Name ARM | ||
Processor Type MPU | ||
Standards/Approvals RoHS | ||
Niet conform
The Renesas RA6M1 is the entry point to the Renesas RA6 product series for applications that require a high-performance Arm® Cortex®-M4F core at a very attractive price point. The RA6M1 is built on a highly efficient 40nm process and is supported by an open and flexible ecosystem concept—the Flexible Software Package (FSP), built on FreeRTOS—and is expandable to use other RTOSes and middleware. The RA6M1 is suitable for IoT application requiring security, large embedded RAM and low power consumption.
120MHz Arm® Cortex®-M4F
512kB Flash Memory and 256kB SRAM
8kB DataFlash to store data as in EEPROM
Scalable from 64pin to 100pin Packages
Capacitive Touch Sensing Unit
USB2.0 Full Speed
CAN 2.0B
SCI (UART, Simple SPI, Simple I2C)
SPI/ I2C Multimaster Interface
SDHI
SSI/Serial Sound Interface
Applications
Security (Fire Detection, Burglar Detection, Panel control)
Metering (Electricity, Automated Meter Reading)
Industry (Robotics, Door Openers, Sewing Machines, Vending Machines, UPS)
HVAC (Heating, Air Conditioning, Boiler Control)
General purpose
Gerelateerde Links
- Renesas Electronics Development Board RTK7EKA2A1S00001BU
- Renesas Electronics Development Board RTK7EKA6M3S01001BU
- Renesas Electronics Development Board RTK7EKA6M3S00001BU
- Renesas Electronics Development Board RTK7EKA6M2S00001BU
- Renesas Electronics Fast Prototyping Board MCU Development Board RTK7RLG240C00000BJ
- Renesas Electronics RX660 Target Board MCU Development Board RTK5RX6600C00000BJ
- Renesas Electronics Development Kit 32 Bit MCU Microcontroller Board RTK7EKA4M1S00001BU
- Renesas Electronics FPB-RA4E1 Fast Prototyping Board 32 Bit MCU Development Board RTK7FPA4E1S00001BE