Renesas Electronics Development Board RTK7EKA6M3S01001BU
- RS-stocknr.:
- 192-7189
- Fabrikantnummer:
- RTK7EKA6M3S01001BU
- Fabrikant:
- Renesas Electronics
Ontvang bulkkorting
Voeg 2 meer toe om 2% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 145,22
(excl. BTW)
€ 175,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 1 | € 145,22 | - |
| 2 - 4 | € 141,49 | 2% |
| 5 + | € 137,96 | 4% |
*prijsindicatie
- RS-stocknr.:
- 192-7189
- Fabrikantnummer:
- RTK7EKA6M3S01001BU
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Kit Classification | Development Board | |
| Product Type | Development Board | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | ARM | |
| Processor Type | MPU | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Kit Classification Development Board | ||
Product Type Development Board | ||
Device Core ARM Cortex M4 | ||
Processor Family Name ARM | ||
Processor Type MPU | ||
Standards/Approvals RoHS | ||
Niet conform
The Renesas RA6M3 group uses the high-performance Arm® Cortex®-M4F core and offers a TFT controller with 2D accelerator and JPEG decoder. In addition RA6M3 offers Ethernet MAC with individual DMA and USB High Speed interface to ensure high data throughput. The RA6M2 is built on a highly efficient 40nm process and is supported by an open and flexible ecosystem concept—the Flexible Software Package (FSP), built on FreeRTOS—and is expandable to use other RTOSes and middleware. The RA6M3 is suitable for IoT application requiring TFT, Ethernet, Security, large embedded RAM and USB HS.
120MHz Arm® Cortex®-M4F
1MB-2MB Flash Memory and 640kB SRAM
64kB DataFlash to store data as in EEPROM
Scalable from 100pin to 176pin Packages
Ethernet Controller with DMA
TFT Controller /2D Accelerator/JPEG Decoder
Capacitive Touch Sensing Unit
USB2.0 Full Speed / USB High Speed
CAN 2.0B
SCI (UART, Simple SPI, Simple I2C)
SPI/ I2C Multimaster Interface /SDHI
Applications
HMI (small/mid size TFT)
Applications with demand for High Speed USB and Wired Ethernet Applications
Security (Fire Detection, Burglar Detection, Panel Control)
Industry (Robotics, Door Openers, Sewing Machines, Vending Machines, UPS)
HVAC (Heating, Air Conditioning, Boiler Control)
General Purpose
Gerelateerde Links
- Renesas Electronics Development Board RTK7EKA2A1S00001BU
- Renesas Electronics Development Board RTK7EKA6M1S00001BU
- Renesas Electronics Development Board RTK7EKA6M3S00001BU
- Renesas Electronics Development Board RTK7EKA6M2S00001BU
- Renesas Electronics Fast Prototyping Board MCU Development Board RTK7RLG240C00000BJ
- Renesas Electronics RX660 Target Board MCU Development Board RTK5RX6600C00000BJ
- Renesas Electronics Development Kit 32 Bit MCU Microcontroller Board RTK7EKA4M1S00001BU
- Renesas Electronics FPB-RA4E1 Fast Prototyping Board 32 Bit MCU Development Board RTK7FPA4E1S00001BE