Texas Instruments, 32 bit ARM Cortex M4F, Tiva Microcontroller, 80 MHz, 32kB FLASH, 64-Pin LQFP (PM)
- RS-stocknr.:
- 252-0774
- Fabrikantnummer:
- TM4C1230C3PMI
- Fabrikant:
- Texas Instruments
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 252-0774
- Fabrikantnummer:
- TM4C1230C3PMI
- Fabrikant:
- Texas Instruments
Specificaties
Wetgeving en compliance
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Texas Instruments | |
| Series | Tiva | |
| Product Type | Microcontroller | |
| Package Type | LQFP (PM) | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4F | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 12kB | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 49 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 3.15V | |
| ADCs | 12 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | Arm Cortex | |
| Program Memory Type | FLASH | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Series Tiva | ||
Product Type Microcontroller | ||
Package Type LQFP (PM) | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4F | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 12kB | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 49 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 3.15V | ||
ADCs 12 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture Arm Cortex | ||
Program Memory Type FLASH | ||
Gerelateerde Links
- Texas Instruments TM4C1230C3PMI Tiva Microcontroller 32kB FLASH, 64-Pin LQFP (PM)
- Texas Instruments Tiva Microcontroller 256kB FLASH, 144-Pin LQFP (PGE)
- Texas Instruments TM4C123GH6PZI Tiva Microcontroller 256kB FLASH, 144-Pin LQFP (PGE)
- Texas Instruments Tiva C Series Connected LaunchPad ARM Cortex M4F Evaluation Kit EK-TM4C123GXL
- Texas Instruments TM4C123FH6PMT legacy Stellaris 4
- Texas Instruments TM4C1230D5PMI legacy Stellaris 4
- Texas Instruments legacy Stellaris 4 MHz, 256kB
- Texas Instruments legacy Stellaris 4 MHz, 64kB