STMicroelectronics, 32bit ARM 32-bit Cortex-M0, ARM Cortex M0+ Microcontroller, 48MHz, 32 KB Flash, 48-Pin LQFP-48
- RS-stocknr.:
- 261-5551
- Fabrikantnummer:
- STM32C031C6T6U
- Fabrikant:
- STMicroelectronics
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 261-5551
- Fabrikantnummer:
- STM32C031C6T6U
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
- Land van herkomst:
- CN
The STMicroelectronics mainstream microcontrollers devices, incorporate a memory protection unit. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things solutions.
Calendar RTC with alarm
Development support serial wire debug
Development support serial wire debug
Gerelateerde Links
- NXP Kinetis L Microcontroller 32 kB Flash, 32-Pin QFN
- Infineon PSoC4100 Microcontroller 32 kB Flash, 28-Pin SSOP
- Infineon CY8C4200 Microcontroller 32 kB Flash, 28-Pin SSOP
- NXP Kinetis W Microcontroller 128 kB Flash, 60-Pin LGA
- STMicroelectronics STM32C031F6P6 ARM Cortex M0+ Microcontroller 32kB FLASH,
- STMicroelectronics STM32C031C6U6 ARM Cortex M0+ Microcontroller 32kB FLASH,
- STMicroelectronics STM32C031F4P6 ARM Cortex M0+ Microcontroller 16kB FLASH,
- STMicroelectronics STM32C031K6U6 ARM Cortex M0+ Microcontroller 32kB FLASH,