Renesas Electronics R9A07G044C22GBG#AC0 ARM Cortex A55, ARM Cortex M33 Microprocessor 16 bit ARM 1.2 GHz 361-Pin LFBGA
- RS-stocknr.:
- 239-6203
- Fabrikantnummer:
- R9A07G044C22GBG#AC0
- Fabrikant:
- Renesas Electronics
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 239-6203
- Fabrikantnummer:
- R9A07G044C22GBG#AC0
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Device Core | ARM Cortex A55, ARM Cortex M33 | |
| Product Type | Microprocessor | |
| Data Bus Width | 16 bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 1.2 GHz | |
| Pin Count | 361 | |
| Package Type | LFBGA | |
| Automotive Standard | No | |
| Interface Type | SDHI, CAN, USB 2.0 | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Device Core ARM Cortex A55, ARM Cortex M33 | ||
Product Type Microprocessor | ||
Data Bus Width 16 bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 1.2 GHz | ||
Pin Count 361 | ||
Package Type LFBGA | ||
Automotive Standard No | ||
Interface Type SDHI, CAN, USB 2.0 | ||
Standards/Approvals RoHS | ||
The Renesas Electronics microprocessor is Ideal for electronics HMI development and enhance edge AI processing. This microprocessor includes a Cortex-A55 (1.2 GHz) CPU, 16-bit DDR3L/DDR4 interface, and 3D graphics engine with Arm Mali-G31. It also has many interfaces such as Camera input, display output, USB 2.0, and making it Ideal for applications such as entry-class industrial human-machine interfaces (HMIs) and embedded devices with GUI capabilities. It has 20% increase in general processing performance, and 3 times Faster edge AI processing performance with Arm Cortex-A55.
CAN Interface (CAN-FD)
Giga bit Ethernet 1 channel
BGA Package (13x13mm)
1x MIPI DSI display Interface
Single-chip solution suitable for Compact and portable applications
High reliability delivered through ECC (Error Correction Code) feature
Gerelateerde Links
- Renesas Electronics ARM Cortex A55, ARM Cortex M33 Microprocessor 16 bit ARM 1.2 GHz 361-Pin LFBGA
- Renesas Electronics R9A07G044L24GBG#AC0 ARM Cortex A55, ARM Cortex M33 Microprocessor 16 bit ARM 1.2 GHz 551-Pin LFBGA
- Renesas Electronics R9A07G044L23GBG#AC0 ARM Cortex A55, ARM Cortex M33 Microprocessor 16 bit ARM 1.2 GHz 456-Pin LFBGA
- Renesas Electronics R9A07G054L24GBG#AC0 ARM Cortex A55, ARM Cortex M33 Microprocessor 64 bit 1.2 GHz 551-Pin LFBGA
- Renesas Electronics R9A07G054L23GBG#AC0 ARM Cortex A55, ARM Cortex M33 Microprocessor 64 bit 1.2 GHz 456-Pin LFBGA
- Renesas Electronics ARM Cortex A55, ARM Cortex M33 Microprocessor 16 bit ARM 1.2 GHz 456-Pin LFBGA
- Renesas Electronics ARM Cortex A55, ARM Cortex M33 Microprocessor 16 bit ARM 1.2 GHz 551-Pin LFBGA
- Renesas Electronics R9A07G075M24GBG#AC0 ARM Cortex R52 Microprocessor 32 bit 800 MHz 320-Pin LFBGA