Renesas Electronics R9A07G044L24GBG#AC0 ARM Cortex A55, ARM Cortex M33 Microprocessor 16 bit ARM 1.2 GHz 551-Pin LFBGA
- RS-stocknr.:
- 239-6207
- Fabrikantnummer:
- R9A07G044L24GBG#AC0
- Fabrikant:
- Renesas Electronics
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 239-6207
- Fabrikantnummer:
- R9A07G044L24GBG#AC0
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Device Core | ARM Cortex A55, ARM Cortex M33 | |
| Product Type | Microprocessor | |
| Data Bus Width | 16 bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 1.2 GHz | |
| Pin Count | 551 | |
| Package Type | LFBGA | |
| Automotive Standard | No | |
| Interface Type | SDHI, CAN, USB 2.0 | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Device Core ARM Cortex A55, ARM Cortex M33 | ||
Product Type Microprocessor | ||
Data Bus Width 16 bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 1.2 GHz | ||
Pin Count 551 | ||
Package Type LFBGA | ||
Automotive Standard No | ||
Interface Type SDHI, CAN, USB 2.0 | ||
Standards/Approvals RoHS | ||
The Renesas Electronics general-purpose microprocessors has dual-core Arm Cortex-A55 (1.2 GHz) CPUs, with 3D graphics and video CODEC engine. It also has many interfaces such as Camera input, display output, USB 2.0, and making it Ideal for applications such as entry-class industrial human-machine interfaces (HMIs) and embedded devices with video capabilities. It has 20% increase in general processing performance, and 3 times Faster edge AI processing performance with Arm Cortex-A55.
CAN Interface (CAN-FD)
Giga bit Ethernet 2 channel
BGA Package (21x21mm)
1x MIPI DSI or 1x digital parallel output
Single-chip solution suitable for Compact and portable applications
High reliability delivered through ECC (Error Correction Code) feature
Gerelateerde Links
- Renesas Electronics ARM Cortex A55, ARM Cortex M33 Microprocessor 16 bit ARM 1.2 GHz 551-Pin LFBGA
- Renesas Electronics R9A07G054L24GBG#AC0 ARM Cortex A55, ARM Cortex M33 Microprocessor 64 bit 1.2 GHz 551-Pin LFBGA
- Renesas Electronics R9A07G044L23GBG#AC0 ARM Cortex A55, ARM Cortex M33 Microprocessor 16 bit ARM 1.2 GHz 456-Pin LFBGA
- Renesas Electronics R9A07G044C22GBG#AC0 ARM Cortex A55, ARM Cortex M33 Microprocessor 16 bit ARM 1.2 GHz 361-Pin LFBGA
- Renesas Electronics R9A07G054L23GBG#AC0 ARM Cortex A55, ARM Cortex M33 Microprocessor 64 bit 1.2 GHz 456-Pin LFBGA
- Renesas Electronics ARM Cortex A55, ARM Cortex M33 Microprocessor 16 bit ARM 1.2 GHz 456-Pin LFBGA
- Renesas Electronics ARM Cortex A55, ARM Cortex M33 Microprocessor 16 bit ARM 1.2 GHz 361-Pin LFBGA
- Renesas Electronics R9A07G075M24GBG#AC0 ARM Cortex R52 Microprocessor 32 bit 800 MHz 320-Pin LFBGA