Renesas Electronics AX45MP Microprocessor 16 bit RISC 1 GHz 361-Pin LFBGA
- RS-stocknr.:
- 252-0396
- Fabrikantnummer:
- R9A07G043F01GBG#AC0
- Fabrikant:
- Renesas Electronics
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 252-0396
- Fabrikantnummer:
- R9A07G043F01GBG#AC0
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Device Core | AX45MP | |
| Product Type | Microprocessor | |
| Data Bus Width | 16 bit | |
| Instruction Set Architecture | RISC | |
| Maximum Clock Frequency | 1 GHz | |
| Pin Count | 361 | |
| Package Type | LFBGA | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 3.63 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.97 V | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Device Core AX45MP | ||
Product Type Microprocessor | ||
Data Bus Width 16 bit | ||
Instruction Set Architecture RISC | ||
Maximum Clock Frequency 1 GHz | ||
Pin Count 361 | ||
Package Type LFBGA | ||
Automotive Standard No | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 3.63 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.97 V | ||
Standards/Approvals RoHS | ||
The Renesas RZ/Five general-purpose microprocessor (MPU) is embedded with a 64-bit RISC-V ISA compliant CPU (AX45MP Single) and operating at 1.0 GHz. It has many built-in interfaces including 16-bit DDR3L/DDR4 interface, Gbit-Ethernet, CAN, and USB 2.0. Making it ideal for applications such as entry-class social infrastructure gateway control equipment and industrial gateway control equipment.
266 pin, 11x11mm PBGA package
Thermal sensor
High reliability & long-term maintenance Linux
RZ/Five is ideal for IoT edge devices that collect sensor information and communicate with the cloud
Gerelateerde Links
- Renesas Electronics R9A07G043F01GBG#AC0 AX45MP Microprocessor 16 bit RISC 1 GHz 361-Pin LFBGA
- Renesas Electronics AX45MP Microprocessor 16 bit RISC 1 GHz 266-Pin LFBGA
- Renesas Electronics R9A07G043F00GBG#AC0 AX45MP Microprocessor 16 bit RISC 1 GHz 266-Pin LFBGA
- Renesas Electronics ARM Cortex A55, ARM Cortex M33 Microprocessor 16 bit ARM 1.2 GHz 361-Pin LFBGA
- Renesas Electronics R9A07G044C22GBG#AC0 ARM Cortex A55, ARM Cortex M33 Microprocessor 16 bit ARM 1.2 GHz 361-Pin LFBGA
- Renesas Electronics R9A07G054L24GBG#AC0 ARM Cortex A55, ARM Cortex M33 Microprocessor 64 bit 1.2 GHz 551-Pin LFBGA
- Renesas Electronics R9A07G054L23GBG#AC0 ARM Cortex A55, ARM Cortex M33 Microprocessor 64 bit 1.2 GHz 456-Pin LFBGA
- Renesas Electronics ARM Cortex A55, ARM Cortex M33 Microprocessor 16 bit ARM 1.2 GHz 456-Pin LFBGA