Dino-Lite AM4515T8 USB 2.0 Digital Microscopes, 700 → 900 X Magnification Illuminated
- RS-stocknr.:
- 278-8494
- Artikelnummer Distrelec:
- 301-62-306
- Fabrikantnummer:
- AM4515T8
- Fabrikant:
- Dino-Lite
Subtotaal (1 eenheid)*
€ 725,93
(excl. BTW)
€ 878,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 725,93 |
*prijsindicatie
- RS-stocknr.:
- 278-8494
- Artikelnummer Distrelec:
- 301-62-306
- Fabrikantnummer:
- AM4515T8
- Fabrikant:
- Dino-Lite
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
| Merk | Dino-Lite | |
| Magnification Power | 700 → 900 X | |
| Product Type | Digital Microscopes | |
| Frame Rate | 30fps | |
| Illuminated | Yes | |
| Illumination Type | White LED | |
| Interface Type | USB 2.0 | |
| Weight | 105g | |
| Diameter | 32mm | |
| Length | 1.05km | |
| Standards/Approvals | RoHS, FCC, CE | |
| Resolution | 1.3M Pixels | |
| Alles selecteren | ||
|---|---|---|
Merk Dino-Lite | ||
Magnification Power 700 → 900 X | ||
Product Type Digital Microscopes | ||
Frame Rate 30fps | ||
Illuminated Yes | ||
Illumination Type White LED | ||
Interface Type USB 2.0 | ||
Weight 105g | ||
Diameter 32mm | ||
Length 1.05km | ||
Standards/Approvals RoHS, FCC, CE | ||
Resolution 1.3M Pixels | ||
- Land van herkomst:
- TW
The Dino-Lite is a 1.3 megapixel resolution digital microscope with up to 900x magnification and high-resolution optics, this high magnification model reveals details as small as 1.5 micrometer (μm). It also features a greater working distance at high magnification making it easier to watch and move very small objects under the microscope. These unique features make it a great inspection tool for biomedical and scientific research, material analysis, electronics inspection, or any similar application that require high magnification, versatility and mobility. It includes functions such as automatic magnification reading (amr), calibration, measurement, capturing & annotating images, and recording video.
Automatic Magnification Reading (AMR)
Calibrated
Microtouch sensor
Gerelateerde Links
- Dino-Lite AM7515MT8A USB 2.0 Microscope 700 → 900 X Magnification Illuminated
- Dino-Lite AF7515MZTL USB 2.0 Digital Microscopes, 10 → 140 X Magnification Illuminated
- Dino-Lite AF4115ZT USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
- Dino-Lite AF7115MZT USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
- Dino-Lite AF4515ZTL USB 2.0 Digital Microscopes, 10 → 140 X Magnification Illuminated
- Dino-Lite AF7915MZT USB 2.0 Digital Microscopes, 10 → 220 X Magnification Illuminated
- Dino-Lite AF7515MZT USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
- Dino-Lite AF7115MZTL USB 2.0 Digital Microscopes, 10 → 140 X Magnification Illuminated