Amphenol Industrial, MS3, Copper Alloy Straight 5 Way MIL Spec Circular Connector Male, Female Contacts, Threaded,
- RS-stocknr.:
- 200-4991
- Fabrikantnummer:
- MS3102A16S-8PY
- Fabrikant:
- Amphenol Industrial
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 13,28
(excl. BTW)
€ 16,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 13,28 |
| 10 + | € 12,21 |
*prijsindicatie
- RS-stocknr.:
- 200-4991
- Fabrikantnummer:
- MS3102A16S-8PY
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Number of Contacts | 5 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 13A | |
| Contact Gender | Female | |
| Voltage | 700 V | |
| Connector Gender | Male | |
| Military Standard | MIL-DTL-5015 | |
| Mating Type | Threaded | |
| Termination Type | Solder | |
| Connector Size | Standard | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | MS3 | |
| Housing Material | Aluminium Alloy | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Number of Contacts 5 | ||
Product Type MIL Spec Circular Connector | ||
Current 13A | ||
Contact Gender Female | ||
Voltage 700 V | ||
Connector Gender Male | ||
Military Standard MIL-DTL-5015 | ||
Mating Type Threaded | ||
Termination Type Solder | ||
Connector Size Standard | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series MS3 | ||
Housing Material Aluminium Alloy | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
- Land van herkomst:
- GB
The Amphenol MS series connector represents well proven electrical capability at an acceptable cost for most equipment where durability is important. Applications include military ground support equipment, ordnance and shipboard installations.
Environmental resistant
Cost effective
Gerelateerde Links
- Amphenol Industrial Copper Alloy Straight 7 Way MIL Spec Circular Connector Male Threaded,
- Amphenol Industrial Copper Alloy Straight 3 Way MIL Spec Circular Connector MaleShell Size 16,
- Amphenol Industrial Copper Alloy Straight 5 Way MIL Spec Circular Connector Male Threaded,
- Amphenol Industrial Copper Alloy Straight 3 Way MIL Spec Circular Connector Male Threaded,
- Amphenol Industrial Copper Alloy Straight 4 Way MIL Spec Circular Connector Male Threaded,
- Amphenol Industrial Copper Alloy Straight 17 Way Cable MIL Spec Circular Connector MaleShell
- Amphenol Industrial Copper Alloy Straight 6 Way MIL Spec Circular Connector MaleShell Size 18,
- Amphenol Industrial Copper Alloy Straight 2 Way MIL Spec Circular Connector MaleShell Size 18,