Amphenol Air LB, VG96912, Copper Alloy Straight 79 Way Circular Connector Male Olive Green, Male Contacts,Shell Size 20,
- RS-stocknr.:
- 251-2817
- Fabrikantnummer:
- VG96912D20-35SA
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 124,21
(excl. BTW)
€ 150,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 124,21 |
| 10 - 24 | € 120,59 |
| 25 - 49 | € 115,88 |
| 50 - 99 | € 112,41 |
| 100 + | € 109,43 |
*prijsindicatie
- RS-stocknr.:
- 251-2817
- Fabrikantnummer:
- VG96912D20-35SA
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Product Type | Circular Connector | |
| Number of Contacts | 79 | |
| Contact Gender | Male | |
| Current | 23A | |
| Connector Gender | Male | |
| Voltage | 550 V | |
| Shell Size | 20 | |
| Military Standard | MIL-DTL-38999 | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Bayonet | |
| Termination Type | Cable | |
| Maximum Operating Temperature | 175°C | |
| Orientation | Straight | |
| Standards/Approvals | VG 96912, QPL, JN 1003, EN 3372, EFA J 62-017 | |
| Housing Material | Aluminium Alloy | |
| Series | VG96912 | |
| Colour | Olive Green | |
| Contact Material | Copper Alloy | |
| Shell Plating | Cadmium | |
| Contact Plating | Gold over Nickel | |
| Strain Relief | No | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Product Type Circular Connector | ||
Number of Contacts 79 | ||
Contact Gender Male | ||
Current 23A | ||
Connector Gender Male | ||
Voltage 550 V | ||
Shell Size 20 | ||
Military Standard MIL-DTL-38999 | ||
Minimum Operating Temperature -65°C | ||
Mating Type Bayonet | ||
Termination Type Cable | ||
Maximum Operating Temperature 175°C | ||
Orientation Straight | ||
Standards/Approvals VG 96912, QPL, JN 1003, EN 3372, EFA J 62-017 | ||
Housing Material Aluminium Alloy | ||
Series VG96912 | ||
Colour Olive Green | ||
Contact Material Copper Alloy | ||
Shell Plating Cadmium | ||
Contact Plating Gold over Nickel | ||
Strain Relief No | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB plug crimp is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Moisture proof
Numerous contact arrangements
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 79 Way Circular Connector Male Olive GreenShell Size 20,
- Amphenol Air LB Copper Alloy Straight 41 Way Circular Connector Male Olive GreenShell Size 20,
- Amphenol Air LB Copper Alloy Straight 16 Way Circular Connector Male Olive GreenShell Size 20,
- Amphenol Air LB Copper Alloy Straight 13 Way Circular Connector Male Olive GreenShell Size 10,
- Amphenol Air LB Copper Alloy Straight 55 Way Circular Connector Male Olive GreenShell Size 16,
- Amphenol Air LB Copper Alloy Straight 100 Way Circular Connector Female Olive GreenShell
- Amphenol Air LB Copper Alloy Straight 128 Way Circular Connector Female Olive GreenShell
- Amphenol Air LB Copper Alloy Straight 79 Way Circular Connector Female Olive GreenShell Size