Souriau Sunbank by Eaton, 8D, Copper Alloy Straight 32 Way Panel MIL Spec Circular Connector Female, Female
- RS-stocknr.:
- 715-9180
- Fabrikantnummer:
- 8D019W32SA
- Fabrikant:
- Souriau Sunbank by Eaton
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 93,83
(excl. BTW)
€ 113,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 93,83 |
| 5 - 24 | € 89,52 |
| 25 + | € 85,67 |
*prijsindicatie
- RS-stocknr.:
- 715-9180
- Fabrikantnummer:
- 8D019W32SA
- Fabrikant:
- Souriau Sunbank by Eaton
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
| Merk | Souriau Sunbank by Eaton | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 32 | |
| Current | 7.5A | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Shell Size | 19 | |
| Mount Type | Panel | |
| Military Standard | MIL-DTL-38999 | |
| IP Rating | IP67 | |
| Termination Type | Crimp | |
| Mating Type | Screw Coupling | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Connector Size | Standard | |
| Standards/Approvals | MIL-DTL-38999 Series III | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Series | 8D | |
| Contact Plating | Gold over Nickel | |
| Shell Plating | Olive Drab Cadmium | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Souriau Sunbank by Eaton | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 32 | ||
Current 7.5A | ||
Contact Gender Female | ||
Connector Gender Female | ||
Shell Size 19 | ||
Mount Type Panel | ||
Military Standard MIL-DTL-38999 | ||
IP Rating IP67 | ||
Termination Type Crimp | ||
Mating Type Screw Coupling | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Connector Size Standard | ||
Standards/Approvals MIL-DTL-38999 Series III | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Series 8D | ||
Contact Plating Gold over Nickel | ||
Shell Plating Olive Drab Cadmium | ||
Contact Material Copper Alloy | ||
Niet conform
Square Flanged Receptacle
Souriau D38999 Series III Compliant Connector - 8D Series
Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).
A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
Approvals
EN 3645;CECC;QPL qualified for Zinc Nickel plating.
Gerelateerde Links
- Souriau Sunbank by Eaton Copper Alloy Straight 26 Way Panel MIL Spec Circular Connector Female, Female
- Souriau Sunbank by Eaton Copper Alloy Straight 19 Way Panel MIL Spec Circular Connector Female, Female
- Souriau Sunbank by Eaton Copper Alloy Straight 6 Way MIL Spec Circular Connector Female Black, Female
- Souriau Sunbank by Eaton Fibre Optic Straight 24 Way Panel Mount MIL Spec Circular Connector Female, Female
- Souriau Sunbank by Eaton Fibre Optic Straight 8 Way Panel Mount MIL Spec Circular Connector Female, Female
- Souriau Sunbank by Eaton Copper Alloy Straight 66 Way MIL Spec Circular Connector FemaleShell
- Souriau Sunbank by Eaton Fibre Optic Straight 4 Way Panel Mount MIL Spec Circular Connector Female, Female
- Souriau Sunbank by Eaton Copper Alloy Straight 16 Way MIL Spec Circular Connector FemaleShell