Vishay 330 pF Multilayer Ceramic Capacitor, 3kV dc, 10 %, Surface
- RS-stocknr.:
- 298-486
- Fabrikantnummer:
- VJ1812A331KXHTW1HV
- Fabrikant:
- Vishay
Subtotaal (1 zak van 10 eenheden)*
€ 3,92
(excl. BTW)
€ 4,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1.760 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 10 + | € 0,392 | € 3,92 |
*prijsindicatie
- RS-stocknr.:
- 298-486
- Fabrikantnummer:
- VJ1812A331KXHTW1HV
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Capacitance | 330pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 3kV dc | |
| Package/Case | 1812 | |
| Construction | 1812 | |
| Packaging | Reel and Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | VJ....W1HV | |
| Height | 2mm | |
| Standards/Approvals | RoHS, Vishay Green, Halogen Free | |
| Length | 4.5mm | |
| Width | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Capacitance 330pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 3kV dc | ||
Package/Case 1812 | ||
Construction 1812 | ||
Packaging Reel and Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series VJ....W1HV | ||
Height 2mm | ||
Standards/Approvals RoHS, Vishay Green, Halogen Free | ||
Length 4.5mm | ||
Width 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
- Land van herkomst:
- TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. These capacitors feature ultra-stable C0G NP0 performance with Ni-barrier and 100 percent tin terminations. Polymer terminations are also available for enhanced versatility.
Dry sheet technology process
Base Metal Electrode system
ROHS Compliant
halogen Free
Gerelateerde Links
- Vishay 330 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 330 pF Multilayer Ceramic Capacitor 5 %, Surface
- TDK 330 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 330 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 10 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 33 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 10 pF Multilayer Ceramic Capacitor 1 %, Surface