Murata 220 μF Multilayer Ceramic Capacitor, 2.5V dc, ±20 %, Surface
- RS-stocknr.:
- 169-2784
- Fabrikantnummer:
- GRM32EC80E227ME05L
- Fabrikant:
- Murata
Subtotaal (1 rol van 1000 eenheden)*
€ 549,00
(excl. BTW)
€ 664,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 juli 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 1000 + | € 0,549 | € 549,00 |
*prijsindicatie
- RS-stocknr.:
- 169-2784
- Fabrikantnummer:
- GRM32EC80E227ME05L
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Capacitance | 220μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 2.5V dc | |
| Construction | Stacked | |
| Package/Case | 1210 | |
| Packaging | 180 mm Dia Embossed Tape | |
| Mount Type | Surface | |
| Dielectric | X6S | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Height | 2.5mm | |
| Maximum Operating Temperature | 105°C | |
| Suppression Class | X6S | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Capacitance 220μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 2.5V dc | ||
Construction Stacked | ||
Package/Case 1210 | ||
Packaging 180 mm Dia Embossed Tape | ||
Mount Type Surface | ||
Dielectric X6S | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Width 2.5mm | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Height 2.5mm | ||
Maximum Operating Temperature 105°C | ||
Suppression Class X6S | ||
- Land van herkomst:
- JP
Murata GRM 1210 X6S Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V
Gerelateerde Links
- Murata 220 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 330 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Surface Mount
- Murata 220 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 220 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 220 μF Multilayer Ceramic Capacitor 20 %, Surface