KYOCERA AVX 4.7 μF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS-stocknr.:
- 181-9875
- Fabrikantnummer:
- 12101C475K4T2A
- Fabrikant:
- KYOCERA AVX
Ontvang bulkkorting
Voeg 3000 meer toe om 2% te besparen
Bekijk bulkkortingSubtotaal (1 rol van 1000 eenheden)*
€ 282,00
(excl. BTW)
€ 341,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1.000 stuk(s) vanaf 25 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* | Bespaar |
|---|---|---|---|
| 1000 - 2000 | € 0,282 | € 282,00 | - |
| 3000 + | € 0,274 | € 274,00 | 2% |
*prijsindicatie
- RS-stocknr.:
- 181-9875
- Fabrikantnummer:
- 12101C475K4T2A
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 100V dc | |
| Package/Case | 1210 | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | Multilayer Ceramic Capacitor | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Height | 500μm | |
| Length | 3.3mm | |
| Maximum Operating Temperature | 125°C | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7μF | ||
Voltage 100V dc | ||
Package/Case 1210 | ||
Packaging Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series Multilayer Ceramic Capacitor | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Height 500μm | ||
Length 3.3mm | ||
Maximum Operating Temperature 125°C | ||
- Land van herkomst:
- GB
AVX Corporation products have been developed and tested specifically for automotive applications. As part of our sustained investment in capacity and state of the art technology, we are now transitioning from the established Pd/Ag electrode system to a Base Metal Electrode system (BME).
Case Size: 0805 to 2225 in both NP0(C0G) and X7R dielectrics
Voltage Range: 600V to 3000V
Capacitance Range: 10pF to 0.33μF
Gerelateerde Links
- KYOCERA AVX 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor, 100V dc
- KYOCERA AVX 4.7 μF Multilayer Ceramic Capacitor, 25V dc
- KYOCERA AVX 2.2 μF Multilayer Ceramic Capacitor ±10 %
- KYOCERA AVX 4.7 μF Multilayer Ceramic Capacitor ±10 %
- KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial