KEMET 30 nF Multilayer Ceramic Capacitor, 2.5kV dc, 10 %, Surface
- RS-stocknr.:
- 224-6974
- Fabrikantnummer:
- C2220X303KZRLCAUTO
- Fabrikant:
- KEMET
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 224-6974
- Fabrikantnummer:
- C2220X303KZRLCAUTO
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Capacitance | 30nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 2.5kV dc | |
| Package/Case | 2220 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C2220 | |
| Standards/Approvals | EIA 481, AEC-Q200, J-STD-020, IPC-7351, EIA 624, EIA 556 | |
| Width | 5mm | |
| Length | 5.7mm | |
| Height | 600μm | |
| Maximum Operating Temperature | 125°C | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Capacitance 30nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 2.5kV dc | ||
Package/Case 2220 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C2220 | ||
Standards/Approvals EIA 481, AEC-Q200, J-STD-020, IPC-7351, EIA 624, EIA 556 | ||
Width 5mm | ||
Length 5.7mm | ||
Height 600μm | ||
Maximum Operating Temperature 125°C | ||
- Land van herkomst:
- MX
The KEMET Surface mount multilayer ceramic chip capacitor is designed for application where higher capacitance and voltage are needed without requiring additional board space. It has high density packaging technology uses an innovative Transient Liquid Phase Sintering (TLPS) material to create a surface mount multichip solution for high density packaging. X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. The electronics components, assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Commercial and automotive grade (AEC-Q200)
Industry-leading CV values
Operating temperature range of −55°C to +125°C
Low ESR and ESL
Non-polar device, minimizing installation concerns
Lead (Pb)-free, RoHS, and REACH compliant
Surface mountable using standard MLCC reflow profiles
Flexible termination option available
Gerelateerde Links
- KEMET 30 nF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 1.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 30 nF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor 10 %
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %
- KEMET 2.2 nF Multilayer Ceramic Capacitor ±10 %
- KEMET 220 nF Multilayer Ceramic Capacitor 10 %