TDK 10 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Push-in Radial
- RS-stocknr.:
- 242-7557
- Fabrikantnummer:
- FG11X7R1H106KRT06
- Fabrikant:
- TDK
Subtotaal (1 rol van 1500 eenheden)*
€ 685,50
(excl. BTW)
€ 829,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 14 juni 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 1500 + | € 0,457 | € 685,50 |
*prijsindicatie
- RS-stocknr.:
- 242-7557
- Fabrikantnummer:
- FG11X7R1H106KRT06
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 50V dc | |
| Packaging | Tape | |
| Mount Type | Push-in | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | FG | |
| Height | 4mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Length | 7mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 2.5mm | |
| Lead Diameter | 500μm | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10μF | ||
Voltage 50V dc | ||
Packaging Tape | ||
Mount Type Push-in | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series FG | ||
Height 4mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Length 7mm | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 2.5mm | ||
Lead Diameter 500μm | ||
The TDK commercial grade multilayer ceramic capacitor with dipped radial leads. It is used in applications such as Noise reduction measures for various motors for automotive use, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.
Voltage rating of 10V to 630V with capacitance range of 1pF to 47μF
Halogen free
RoHS compliant
Gerelateerde Links
- TDK 10 μF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
- TDK 10 μF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- TDK 1 μF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
- TDK 2.2 μF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
- TDK 1 μF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- TDK 330 nF Multilayer Ceramic Capacitor ±10 % Radial
- TDK 33 nF Multilayer Ceramic Capacitor ±10 % Radial
- TDK 150 nF Multilayer Ceramic Capacitor ±10 % Radial