TDK 2.2 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Push-in Radial
- RS-stocknr.:
- 242-7561
- Fabrikantnummer:
- FG14X7R1H225KRT06
- Fabrikant:
- TDK
Ontvang bulkkorting
Voeg 50 meer toe om 34% te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 10 eenheden)*
€ 2,28
(excl. BTW)
€ 2,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 1.100 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 10 - 40 | € 0,228 | € 2,28 | - |
| 50 - 90 | € 0,15 | € 1,50 | 34% |
| 100 - 190 | € 0,137 | € 1,37 | 39% |
| 200 + | € 0,127 | € 1,27 | 44% |
*prijsindicatie
- RS-stocknr.:
- 242-7561
- Fabrikantnummer:
- FG14X7R1H225KRT06
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Capacitance | 2.2μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Push-in | |
| Packaging | Tape | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | FG | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Length | 5.5mm | |
| Height | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 2.5mm | |
| Lead Diameter | 500μm | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Capacitance 2.2μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Mount Type Push-in | ||
Packaging Tape | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series FG | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Length 5.5mm | ||
Height 3mm | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 2.5mm | ||
Lead Diameter 500μm | ||
The TDK commercial grade multilayer ceramic capacitor with dipped radial leads. It is used in applications such as Noise reduction measures for various motors for automotive use, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.
Voltage rating of 10V to 630V with capacitance range of 1pF to 47μF
Halogen free
RoHS compliant
Gerelateerde Links
- TDK 2.2 μF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
- TDK 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 2.2 nF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- TDK 2.2 μF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
- TDK 1 μF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
- TDK 10 μF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
- KEMET 2.2 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- Murata 2.2 μF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial