TDK 1 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Push-in Radial
- RS-stocknr.:
- 242-7569
- Fabrikantnummer:
- FG18X5R1H105KRT06
- Fabrikant:
- TDK
Subtotaal (1 rol van 2000 eenheden)*
€ 140,00
(excl. BTW)
€ 160,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2.000 stuk(s) vanaf 24 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2000 + | € 0,07 | € 140,00 |
*prijsindicatie
- RS-stocknr.:
- 242-7569
- Fabrikantnummer:
- FG18X5R1H105KRT06
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Packaging | Tape | |
| Mount Type | Push-in | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | FG | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Length | 5.5mm | |
| Maximum Operating Temperature | 85°C | |
| Lead Spacing | 2.5mm | |
| Lead Diameter | 500μm | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Packaging Tape | ||
Mount Type Push-in | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series FG | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Height 2.5mm | ||
Length 5.5mm | ||
Maximum Operating Temperature 85°C | ||
Lead Spacing 2.5mm | ||
Lead Diameter 500μm | ||
The TDK commercial grade multilayer ceramic capacitor with dipped radial leads. It is used in applications such as Noise reduction measures for various motors for automotive use, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.
Voltage rating of 10V to 630V with capacitance range of 1pF to 47μF
Halogen free
RoHS compliant
Gerelateerde Links
- TDK 1 μF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
- TDK 10 μF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
- TDK 2.2 μF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
- TDK 47 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 470 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
- TDK 1 nF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 100 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial