TDK 47 nF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Push-in Radial
- RS-stocknr.:
- 242-7582
- Fabrikantnummer:
- FG26C0G2A473JRT06
- Fabrikant:
- TDK
Subtotaal (1 rol van 2000 eenheden)*
€ 366,00
(excl. BTW)
€ 442,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 4.000 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2000 + | € 0,183 | € 366,00 |
*prijsindicatie
- RS-stocknr.:
- 242-7582
- Fabrikantnummer:
- FG26C0G2A473JRT06
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 47nF | |
| Voltage | 100V dc | |
| Mount Type | Push-in | |
| Packaging | Tape | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | FG | |
| Height | 3.5mm | |
| Length | 5.5mm | |
| Standards/Approvals | RoHS | |
| Width | 3.5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 500μm | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 47nF | ||
Voltage 100V dc | ||
Mount Type Push-in | ||
Packaging Tape | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series FG | ||
Height 3.5mm | ||
Length 5.5mm | ||
Standards/Approvals RoHS | ||
Width 3.5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5mm | ||
Lead Diameter 500μm | ||
The TDK commercial grade multilayer ceramic capacitor with dipped radial leads. It is used in applications such as Noise reduction measures for various motors for automotive use, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.
Voltage rating of 10V to 630V with capacitance range of 1pF to 47μF
Halogen free
RoHS compliant
Gerelateerde Links
- TDK 47 nF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 47 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- TDK 3.3 nF Multilayer Ceramic Capacitor ±10 % Radial
- TDK 47 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 47 pF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial