Vishay 22 pF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface
- RS-stocknr.:
- 272-7847
- Fabrikantnummer:
- VJ0603A220FXACW1BC
- Fabrikant:
- Vishay
Subtotaal (1 rol van 4000 eenheden)*
€ 80,00
(excl. BTW)
€ 80,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 4.000 stuk(s) vanaf 04 juni 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 4000 + | € 0,02 | € 80,00 |
*prijsindicatie
- RS-stocknr.:
- 272-7847
- Fabrikantnummer:
- VJ0603A220FXACW1BC
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Capacitance | 22pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Ceramic | |
| Package/Case | 0603 | |
| Packaging | 0603 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Tin Terminations | |
| Series | W1BC | |
| Standards/Approvals | RoHS | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Height | 0.8mm | |
| Maximum Operating Temperature | 125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Capacitance 22pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Ceramic | ||
Package/Case 0603 | ||
Packaging 0603 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Tin Terminations | ||
Series W1BC | ||
Standards/Approvals RoHS | ||
Width 0.8mm | ||
Length 1.6mm | ||
Height 0.8mm | ||
Maximum Operating Temperature 125°C | ||
- Land van herkomst:
- HK
The Vishay SMD Capacitor is a 22 pF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.
Lead free
Halogen free
RoHS Compliant
Ultra stable C0G dielectric
Base metal electrode system
Dry sheet technology process
Gerelateerde Links
- Vishay 22 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Vishay 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 22 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Vishay 1 pF Multilayer Ceramic Capacitor ±0.1 pF, Surface
- Vishay 3.9 pF Multilayer Ceramic Capacitor 0.25 pF
- Vishay 470 pF Multilayer Ceramic Capacitor ± 5 %, Surface
- Yageo 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 22 pF Multilayer Ceramic Capacitor ±5 %, Surface