Vishay 560 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS-stocknr.:
- 272-7929
- Fabrikantnummer:
- VJ0805A561JXAAC
- Fabrikant:
- Vishay
Subtotaal (1 rol van 3000 eenheden)*
€ 144,00
(excl. BTW)
€ 174,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3.000 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 3000 + | € 0,048 | € 144,00 |
*prijsindicatie
- RS-stocknr.:
- 272-7929
- Fabrikantnummer:
- VJ0805A561JXAAC
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Capacitance | 560pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Construction | Ceramic | |
| Packaging | 0805 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ Commercial | |
| Width | 1.25mm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Height | 0.8mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Surge Suppression Class | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Capacitance 560pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Construction Ceramic | ||
Packaging 0805 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series VJ Commercial | ||
Width 1.25mm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Height 0.8mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Surge Suppression Class | ||
- Land van herkomst:
- IL
The Vishay SMD Capacitor is a 560 pF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitors for commercial applications. This capacitor has C0G ultra stable dielectric which offering a very low temperature coefficient of capacitance. This capacitor used for timing and tuning circuits, sensor and scanner applications, decoupling and filtering and surge suppression applications.
Lead free
Halogen free
RoHS Compliant
Wet build process
C0G offers low dissipation
Excellent aging characteristics
Gerelateerde Links
- Vishay 560 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 560 pF Multilayer Ceramic Capacitor ±5 % Radial
- KEMET 560 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 560 pF Multilayer Ceramic Capacitor 5 %, Surface
- Yageo 560 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 560 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 560 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 560 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial