Vishay 560 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- RS-stocknr.:
- 393-7113
- Fabrikantnummer:
- VJ0805A561JXBAC
- Fabrikant:
- Vishay
Ontvang bulkkorting
Voeg 625 meer toe om 40% te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 25 eenheden)*
€ 2,95
(excl. BTW)
€ 3,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 650 stuk(s) vanaf 09 november 2026
- Plus verzending 5.375 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 25 - 600 | € 0,118 | € 2,95 | - |
| 625 - 1225 | € 0,07 | € 1,75 | 40% |
| 1250 - 2475 | € 0,065 | € 1,63 | 44% |
| 2500 - 6225 | € 0,053 | € 1,33 | 55% |
| 6250 + | € 0,047 | € 1,18 | 60% |
*prijsindicatie
- RS-stocknr.:
- 393-7113
- Fabrikantnummer:
- VJ0805A561JXBAC
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Capacitance | 560pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | 7 in Reel/Paper Tape | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ | |
| Length | 2mm | |
| Standards/Approvals | RoHS, JEDEC JS709A, IEC 61249-2-21 | |
| Width | 1.25mm | |
| Height | 1.45mm | |
| Maximum Operating Temperature | 150°C | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Capacitance 560pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging 7 in Reel/Paper Tape | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series VJ | ||
Length 2mm | ||
Standards/Approvals RoHS, JEDEC JS709A, IEC 61249-2-21 | ||
Width 1.25mm | ||
Height 1.45mm | ||
Maximum Operating Temperature 150°C | ||
VJ0805 Series
The VJ series of ceramic capacitors from Vishay come in various capacitance values, case sizes and voltage ratings. With C0G (NPO) and X7R dielectric options available in this series, VJ ceramic capacitors can cater for a range of applications. The C0G versions are ultrastable and offer you a very low temperature coefficient of capacitance.
Product Application Information
Wet build process
Reliable Noble Metal Electrode (NME) system
Excellent ageing characteristics
Suitable applications for these ceramic capacitors include surge suppression, filtering and decoupling. VJ series ceramic capacitors are ideal for use in sensor and scanner applications and also in timing and tuning circuits.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Gerelateerde Links
- Vishay 560 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 560 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 270 pF Multilayer Ceramic Capacitor ±5 %
- Murata 560 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Vishay 560 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %
- Vishay 1.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Vishay 39 pF Multilayer Ceramic Capacitor ±5 %, Surface