Nisshinbo Micro Devices NJM2591V-TE1 ,Demodulator ,Quadrature 27 dB, 100 MHz ,16-Pin SSOP-16
- RS-stocknr.:
- 244-9775
- Fabrikantnummer:
- NJM2591V-TE1
- Fabrikant:
- Nisshinbo Micro Devices
Ontvang bulkkorting
Voeg 4000 meer toe om 14% te besparen
Bekijk bulkkortingSubtotaal (1 rol van 2000 eenheden)*
€ 2.640,00
(excl. BTW)
€ 3.200,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 17 juni 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* | Bespaar |
|---|---|---|---|
| 2000 - 2000 | € 1,32 | € 2.640,00 | - |
| 4000 - 4000 | € 1,122 | € 2.244,00 | 14% |
| 6000 + | € 1,01 | € 2.020,00 | 23% |
*prijsindicatie
- RS-stocknr.:
- 244-9775
- Fabrikantnummer:
- NJM2591V-TE1
- Fabrikant:
- Nisshinbo Micro Devices
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
| Merk | Nisshinbo Micro Devices | |
| Product Type | Demodulator | |
| Sub Type | Demodulator | |
| Modulation Type | Quadrature | |
| Minimum Frequency | 450kHz | |
| Maximum Conversion Gain | 27dB | |
| Maximum Frequency | 100MHz | |
| Mount Type | Surface | |
| Package Type | SSOP-16 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 10V | |
| Supply Current | 2.5mA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | NJM2591 | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Nisshinbo Micro Devices | ||
Product Type Demodulator | ||
Sub Type Demodulator | ||
Modulation Type Quadrature | ||
Minimum Frequency 450kHz | ||
Maximum Conversion Gain 27dB | ||
Maximum Frequency 100MHz | ||
Mount Type Surface | ||
Package Type SSOP-16 | ||
Pin Count 16 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 10V | ||
Supply Current 2.5mA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series NJM2591 | ||
Automotive Standard No | ||
The New Japan Radio NJM2591 series is a wide operating voltage, low current FM IF demodulator IC for voice application. It includes an oscillator, mixer, limiting amplifier, quadrature detector, and active filter.
Wide Operating Voltage
Low Operating Current
Maximum Input Frequency is 100MHz
IF Frequency is 450kHz
Bipolar Technology
Package Outline is SSOP16
Gerelateerde Links
- Nisshinbo Micro Devices NJM2591V-TE1 Quadrature 27 dB16-Pin SSOP-16
- Nisshinbo Micro Devices NJM14570RB1-TE1 Quadrature8-Pin MSOP-8
- NJM4558V-TE1 Nisshinbo Micro Devices 3MHz, 8-Pin SSOP
- Nisshinbo Micro Devices Audio 450mW SSOP NJM2783V-TE1
- Nisshinbo Micro Devices Microphone Amplifier, 14-Pin SSOP-14 NJM2783V-TE1
- NJM2058V-TE1 Nisshinbo Micro Devices 14-Pin 18V SSOP-14
- Nisshinbo Micro Devices 14-Pin, 300mW SSOP NJM2761V-TE1
- NJM2904V-TE1 Nisshinbo Micro Devices 200 kHz, 8-Pin 32V SSOP