Extech MO230 Moisture Meter, LCD Display, Battery-Powered
- RS-stocknr.:
- 288-0345
- Fabrikantnummer:
- MO230
- Fabrikant:
- Extech
Subtotaal (1 eenheid)*
€ 159,00
(excl. BTW)
€ 192,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 9 stuk(s) vanaf 23 november 2026
- Plus verzending 4 stuk(s) vanaf 24 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 159,00 |
*prijsindicatie
- RS-stocknr.:
- 288-0345
- Fabrikantnummer:
- MO230
- Fabrikant:
- Extech
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
| Merk | Extech | |
| Product Type | Moisture Meter | |
| Display Type | LCD | |
| Scale Type | Wood | |
| Power Source | Battery | |
| Battery Type | CR2032 | |
| Minimum Operating Temperature | 0°C | |
| Moisture Content | 0.75 | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Weight | 100g | |
| Length | 159mm | |
| Width | 63.5mm | |
| Height | 30.5mm | |
| Model Number | MO230 | |
| Alles selecteren | ||
|---|---|---|
Merk Extech | ||
Product Type Moisture Meter | ||
Display Type LCD | ||
Scale Type Wood | ||
Power Source Battery | ||
Battery Type CR2032 | ||
Minimum Operating Temperature 0°C | ||
Moisture Content 0.75 | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Weight 100g | ||
Length 159mm | ||
Width 63.5mm | ||
Height 30.5mm | ||
Model Number MO230 | ||
- Land van herkomst:
- CN
The FLIR Pocket Moisture Meter is a handy tool for professionals working with wood and building materials. With a large dual graphical LCD display, it provides accurate moisture readings in various materials along with air temperature and relative humidity. This compact device is perfect for quick on-the-go measurements, ensuring precision and efficiency in your work.
Memory with calibrations for approximately 150 species of wood and 19 building material types
Index Mode for quick moisture location with comparative measurement
Replaceable threaded measurement electrode pins for durability
Impact proof housing for added protection
Auto power off feature to conserve battery energy
Built-in battery check and measurement verification test for accurate readings
Gerelateerde Links
- Extech MO750 Moisture Meter Battery-Powered
- Extech MO265 Moisture Meter Battery-Powered
- Extech MO257 Moisture Meter Battery-Powered
- Extech MO280 Moisture Meter Battery-Powered
- Extech MO260 Moisture Meter Battery-Powered
- Extech MO210 Moisture Meter LCD Display, Battery-Powered
- Extech VFM200 Moisture Meter LCD Display, Battery-Powered
- Extech EC170 Moisture Meter LCD Display, Battery-Powered