Extech MO260 Moisture Meter, LCD Display, Battery-Powered
- RS-stocknr.:
- 288-0346
- Fabrikantnummer:
- MO260
- Fabrikant:
- Extech
Subtotaal (1 eenheid)*
€ 329,00
(excl. BTW)
€ 398,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 24 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 329,00 |
*prijsindicatie
- RS-stocknr.:
- 288-0346
- Fabrikantnummer:
- MO260
- Fabrikant:
- Extech
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
| Merk | Extech | |
| Product Type | Moisture Meter | |
| Display Type | LCD | |
| Power Source | Battery | |
| Moisture Content | 0.999 | |
| Standards/Approvals | CE | |
| Width | 58.4mm | |
| Length | 203mm | |
| Height | 43.2mm | |
| Weight | 204g | |
| Model Number | MO260 | |
| Resolution | 0.1 % | |
| Alles selecteren | ||
|---|---|---|
Merk Extech | ||
Product Type Moisture Meter | ||
Display Type LCD | ||
Power Source Battery | ||
Moisture Content 0.999 | ||
Standards/Approvals CE | ||
Width 58.4mm | ||
Length 203mm | ||
Height 43.2mm | ||
Weight 204g | ||
Model Number MO260 | ||
Resolution 0.1 % | ||
- Land van herkomst:
- CN
The FLIR Combination Pin/Pinless Moisture Meter is a versatile tool for monitoring moisture levels in wood and building materials. With the capability to measure relative moisture using pinless technology and percentage of moisture with direct pin method, this meter offers accurate and efficient results.
Digital LCD readout with backlighting and tri-color LED bargraph
Pinless measurement depth up to 0.75" below the surface
Electro-magnetic sensing technology for accurate results
Built-in calibration check for reliability
Replaceable measurement electrode pins for convenience
Protective cap for pin storage and easy access
Complete with 9V battery, replacement pins, and pouch case
Gerelateerde Links
- Extech MO750 Moisture Meter Battery-Powered
- Extech MO230 Moisture Meter Battery-Powered
- Extech MO265 Moisture Meter Battery-Powered
- Extech MO257 Moisture Meter Battery-Powered
- Extech MO280 Moisture Meter Battery-Powered
- Extech MO210 Moisture Meter LCD Display, Battery-Powered
- Extech VFM200 Moisture Meter LCD Display, Battery-Powered
- Extech EC170 Moisture Meter LCD Display, Battery-Powered