Schneider Electric Monitoring Relay, Flush
- RS-stocknr.:
- 428-715
- Fabrikantnummer:
- IMDIM400LTHR
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 11.266,57
(excl. BTW)
€ 13.632,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 02 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 11.266,57 |
*prijsindicatie
- RS-stocknr.:
- 428-715
- Fabrikantnummer:
- IMDIM400LTHR
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Mount Type | Flush | |
| Time Delay | 0...120 min | |
| IP Rating | IP20 | |
| Series | IMDI | |
| Height | 123mm | |
| Standards/Approvals | UL 61010, CSA C22.2 No 14-05, IEC 60364-4-41, IEC 61557-8, CE, RoHS, IEC 60364-5-51, IEC 61010-1, CSA C22.2 Nr. 14-05 | |
| Width | 90mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Monitoring Relay | ||
Mount Type Flush | ||
Time Delay 0...120 min | ||
IP Rating IP20 | ||
Series IMDI | ||
Height 123mm | ||
Standards/Approvals UL 61010, CSA C22.2 No 14-05, IEC 60364-4-41, IEC 61557-8, CE, RoHS, IEC 60364-5-51, IEC 61010-1, CSA C22.2 Nr. 14-05 | ||
Width 90mm | ||
- Land van herkomst:
- IN
The Schneider Electric Insulation monitoring device is dedicated to monitoring AC medium voltage installations, when associated with its accessories, P1N and Voltage transformer. It measures the system insulation resistance by injecting a DC current between the network and ground. Configuration will be set depending on the installation. Settings are available on the front of the device, through the HMI screen.
Installed flush mounted
Front face ingress protection is IP54
Rear IP20 protection and overvoltage 300V category III
Gerelateerde Links
- Schneider Electric Monitoring Relay Flush, 440V ac 440 V dc
- Schneider Electric Monitoring Relay SPDT 440V ac 440 V dc
- Schneider Electric Monitoring Relay Flush 48 V dc, 24V ac
- Schneider Electric Monitoring Relay
- Schneider Electric Monitoring Relay SPDT 110V ac, 230 V ac 250 V dc
- Schneider Electric Monitoring Relay, SPDT
- Schneider Electric Monitoring Relay, DIN Rail
- Schneider Electric Monitoring Relay DIN Rail