Tele Monitoring Relay, 2 CO, DIN Rail 230V ac
- RS-stocknr.:
- 658-321
- Fabrikantnummer:
- G2TF02
- Fabrikant:
- Tele
Subtotaal (1 eenheid)*
€ 65,73
(excl. BTW)
€ 79,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 65,73 |
*prijsindicatie
- RS-stocknr.:
- 658-321
- Fabrikantnummer:
- G2TF02
- Fabrikant:
- Tele
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
| Merk | Tele | |
| Product Type | Monitoring Relay | |
| Application | Temperature | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| IP Rating | IP40, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | GAMMA | |
| Length | 108mm | |
| Height | 90mm | |
| Standards/Approvals | CE | |
| Alles selecteren | ||
|---|---|---|
Merk Tele | ||
Product Type Monitoring Relay | ||
Application Temperature | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
IP Rating IP40, IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series GAMMA | ||
Length 108mm | ||
Height 90mm | ||
Standards/Approvals CE | ||
- Land van herkomst:
- AT
The Tele Monitoring relay is designed for motor temperature monitoring using PTC sensors. It features galvanic isolation to protect the sensor circuit and includes fault memory for tracking system errors. The relay is equipped with a test and reset button, and it also allows connection of an external reset button for convenient control and maintenance.
2 changeover contacts
Width is 22.5mm
industrial design
Gerelateerde Links
- Tele Monitoring Relay 2 CO, DIN Rail 230V ac
- Tele Monitoring Relay DIN Rail 230V ac
- Tele Monitoring Relay DIN Rail 230V ac
- Tele Monitoring Relay 1 CO 230V ac
- Tele Monitoring Relay 2 CO, DIN Rail
- Tele Monitoring Relay 1 CO, DIN Rail
- Tele Monitoring Relay 3 Phase 2 CO 230V ac
- Tele Monitoring Relay DIN Rail 400V ac