Tele Monitoring Relay, 2 CO, DIN Rail 230V ac
- RS-stocknr.:
- 658-322
- Fabrikantnummer:
- G2TFKN02
- Fabrikant:
- Tele
Subtotaal (1 eenheid)*
€ 72,21
(excl. BTW)
€ 87,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending
- Plus verzending 6 stuk(s) vanaf 21 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 72,21 |
*prijsindicatie
- RS-stocknr.:
- 658-322
- Fabrikantnummer:
- G2TFKN02
- Fabrikant:
- Tele
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
| Merk | Tele | |
| Product Type | Monitoring Relay | |
| Application | Temperature | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE | |
| Height | 90mm | |
| Length | 108mm | |
| Series | GAMMA | |
| Alles selecteren | ||
|---|---|---|
Merk Tele | ||
Product Type Monitoring Relay | ||
Application Temperature | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE | ||
Height 90mm | ||
Length 108mm | ||
Series GAMMA | ||
- Land van herkomst:
- AT
The Tele Multifunction monitoring relay is designed for motor temperature monitoring using PTC sensors. It features galvanic isolation to protect the sensor circuit and includes short circuit monitoring for added safety. The relay is zero-voltage safe and comes with fault memory to help diagnose and track issues effectively.
2 changeover contacts
Width is 22.5mm
industrial design
Gerelateerde Links
- Tele Monitoring Relay DIN Rail 230V ac
- Tele Monitoring Relay DIN Rail 230V ac
- Tele Monitoring Relay 1 CO 230V ac
- Tele Monitoring Relay 2 CO, DIN Rail 230V ac
- Tele Monitoring Relay 2 CO, DIN Rail
- Tele Monitoring Relay 1 CO, DIN Rail
- Tele Monitoring Relay 3 Phase 2 CO 230V ac
- Tele Monitoring Relay DIN Rail 400V ac