Omron Monitoring Relay, 3 Phase, Screw, DIN Rail, 500mA to 2mA, 100V ac, 240 V ac
- RS-stocknr.:
- 217-6263
- Fabrikantnummer:
- K8DT-AW1TA
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 158,47
(excl. BTW)
€ 191,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 158,47 |
*prijsindicatie
- RS-stocknr.:
- 217-6263
- Fabrikantnummer:
- K8DT-AW1TA
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Mount Type | Screw, DIN Rail | |
| Minimum Current Sensed | 500mA | |
| Maximum Current Sensed | 2mA | |
| Power Consumption | 2.5VA | |
| Current Sensitivity | Overcurrent, Undercurrent | |
| Terminal Type | Push-in Plus | |
| Time Delay | 0.1 → 30 s | |
| IP Rating | IP20 | |
| Relay Contact Current | 5A | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 100V ac, 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Height | 100mm | |
| Standards/Approvals | UL, EMC, RoHS | |
| Width | 17.5mm | |
| Series | K8DT-AW | |
| Length | 90mm | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Mount Type Screw, DIN Rail | ||
Minimum Current Sensed 500mA | ||
Maximum Current Sensed 2mA | ||
Power Consumption 2.5VA | ||
Current Sensitivity Overcurrent, Undercurrent | ||
Terminal Type Push-in Plus | ||
Time Delay 0.1 → 30 s | ||
IP Rating IP20 | ||
Relay Contact Current 5A | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 100V ac, 240V ac | ||
Maximum Operating Temperature 60°C | ||
Height 100mm | ||
Standards/Approvals UL, EMC, RoHS | ||
Width 17.5mm | ||
Series K8DT-AW | ||
Length 90mm | ||
The Omron Monitoring Relay, Solid State Relay is an industry grade solution for monitoring and control and latching of circuits.
Reduces Wiring work
High Switching Power
Gerelateerde Links
- Omron Monitoring Relay SPDT 2mA to 500mA, 240V ac
- Omron Monitoring Relay SPST 2mA to 500mA, 240V ac
- Omron Monitoring Relay SPDT 2mA to 500mA 0V ac
- Omron Monitoring Relay SPDT 2mA to 500mA 240V ac
- Omron Monitoring Relay SPST 2mA to 500mA 26.4V ac
- Omron Monitoring Relay SPDT 2mA to 500mA 26.4V ac
- Schneider Electric Monitoring Relay DPDT 2mA to 500mA 240V ac
- Omron Monitoring Relay Transistor DIN Rail 100V ac, 240 V ac