ABB Monitoring Relay, 3 Phase, 160/300 V ac Monitor Range, DPDT, DIN Rail
- RS-stocknr.:
- 231-9531
- Fabrikantnummer:
- 1SVR730794R1300 CM-PVS.31
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 223,21
(excl. BTW)
€ 270,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1 stuk(s) vanaf 06 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 223,21 |
*prijsindicatie
- RS-stocknr.:
- 231-9531
- Fabrikantnummer:
- 1SVR730794R1300 CM-PVS.31
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Function | Undervoltage Monitoring, Plug | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 24V | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 4A | |
| Monitoring Voltage Range | 160/300 V ac | |
| Maximum Operating Temperature | 60°C | |
| Series | CM-PVS | |
| Length | 103.7mm | |
| Height | 85.6mm | |
| Width | 22.5mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Function Undervoltage Monitoring, Plug | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 24V | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 4A | ||
Monitoring Voltage Range 160/300 V ac | ||
Maximum Operating Temperature 60°C | ||
Series CM-PVS | ||
Length 103.7mm | ||
Height 85.6mm | ||
Width 22.5mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
The ABB three-phase monitoring relay CM-PVS.31S monitor the phase parameters phase sequence, phase failure as well as over and under voltage. It has LED for the indication of operational states.
Precise adjustment by front-face operating controls
Screw connection technology
TRMS measuring principle
Gerelateerde Links
- ABB Monitoring Relay 160/300 V ac Monitor Range DIN Rail
- ABB Monitoring Relay DPDT 300V ac
- ABB Monitoring Relay DPDT 500V ac
- Selectron Monitoring Relay 30 → 300 V Monitor Range DIN Rail, 240V ac
- Tele Monitoring Relay 160 → 240 V Monitor Range DIN Rail 400 V ac
- Siemens Monitoring Relay 160/690 V ac Monitor Range Snap-On 690 V ac
- Phoenix Contact Monitoring Relay 160/690 V Monitor Range DIN Rail 240 V ac 24 → 240 V
- ABB Monitoring Relay 342 → 418 VAC Monitor Range DIN Rail 400 V ac