ROHM RF4E110BN N-Channel MOSFET, 11 A, 30 V, 8-Pin HUML2020 RF4E110BNTR
- RS-stocknr.:
- 183-5124
- Fabrikantnummer:
- RF4E110BNTR
- Fabrikant:
- ROHM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 183-5124
- Fabrikantnummer:
- RF4E110BNTR
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
- Land van herkomst:
- TH
Power MOSFETs are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. Broad lineup covering compact types, high-power types and complex types to meet various needs in the market.
Low on - resistance.
High Power Small Mold Package (HUML2020L8).
Pb-free lead plating
Halogen Free
High Power Small Mold Package (HUML2020L8).
Pb-free lead plating
Halogen Free
Gerelateerde Links
- ROHM RF4E110GN N-Channel MOSFET 30 V, 8-Pin DFN RF4E110GNTR
- ROHM N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 R6511KND3TL1
- ROHM N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 R6511END3TL1
- ROHM R8011KNZ4 N-Channel Single MOSFETs 800 V Enhancement, 3-Pin TO-247 R8011KNZ4C13
- ROHM N-Channel MOSFET 1200 V N Tray
- ROHM N-Channel MOSFET 1200 V N Tray
- ROHM N-Channel MOSFET 1200 V N Module
- ROHM N-Channel MOSFET 1700 V N Bulk