Infineon SN7002W Type N-Channel MOSFET, 0.23 A, 60 V Enhancement, 3-Pin SOT-323

Subtotaal (1 rol van 3000 eenheden)*

€ 78,00

(excl. BTW)

€ 93,00

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 04 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per rol*
3000 +€ 0,026€ 78,00

*prijsindicatie

RS-stocknr.:
259-1572
Fabrikantnummer:
SN7002WH6327XTSA1
Fabrikant:
Infineon
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Infineon

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

0.23A

Maximum Drain Source Voltage Vds

60V

Series

SN7002W

Package Type

SOT-323

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

1nC

Maximum Power Dissipation Pd

0.5W

Maximum Gate Source Voltage Vgs

20 V

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

IEC61249-2-21, Q101

Automotive Standard

No

The Infineon N-Channel small signal MOSFET 60 V in SOT-323 package, Infineon technologies offers automotive and industrial manufacturers a broad portfolio of N- and P-channel small signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages with unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED Lighting, ADAS, body control units, SMPS and motor control.

Enhancement mode

Logic level

Avalanche rated

Fast switching

Dv/dt rated

Pb-free lead-plating

RoHS compliant, Halogen-free

Qualified according to automotive standards

PPAP capable

Gerelateerde Links