STMicroelectronics N-Channel MOSFET, 20 A, 650 V Enhancement, 3-Pin TO-220 STP65N150M9
- RS-stocknr.:
- 261-4759
- Fabrikantnummer:
- STP65N150M9
- Fabrikant:
- STMicroelectronics
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 tube van 50 eenheden)*
€ 124,20
(excl. BTW)
€ 150,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 50 stuk(s) vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 50 - 200 | € 2,484 | € 124,20 |
| 250 - 450 | € 2,422 | € 121,10 |
| 500 + | € 2,355 | € 117,75 |
*prijsindicatie
- RS-stocknr.:
- 261-4759
- Fabrikantnummer:
- STP65N150M9
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 150mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 32nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 10.4mm | |
| Length | 28.9mm | |
| Height | 4.6mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 150mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 32nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 10.4mm | ||
Length 28.9mm | ||
Height 4.6mm | ||
Automotive Standard No | ||
- Land van herkomst:
- CN
N-channel 650 V, 128 mOhm typ., 20 A MDmesh M9 Power MOSFET in a TO-220 package
This N-channel Power MOSFET is based on the most innovative super-junction MDmesh M9 technology, suitable for medium/high voltage MOSFETs featuring very low RDS(on) per area. The silicon based M9 technology benefits from a multi-drain manufacturing process which allows an enhanced device structure. The resulting product has one of the lower on-resistance and reduced gate charge values, among all silicon based fast switching super-junction Power MOSFETs, making it particularly suitable for applications that require superior power density and outstanding efficiency.
All features
Gerelateerde Links
- STMicroelectronics N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP65N150M9
- STMicroelectronics STP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- STMicroelectronics STP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP80N240K6
- STMicroelectronics MDmesh N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STF24NM60N
- STMicroelectronics MDmesh N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP24NM60N
- STMicroelectronics STP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP60N043DM9
- STMicroelectronics STP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP65N045M9
- STMicroelectronics MDmesh M5 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220