Gefran PME Series Linear Transducer Cable 60V
- RS-stocknr.:
- 452-9218
- Fabrikantnummer:
- F005286/ PM-E-12-F-0150-S 0000X000XX00XXX
- Fabrikant:
- Gefran
Subtotaal (1 eenheid)*
€ 242,20
(excl. BTW)
€ 293,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 242,20 |
*prijsindicatie
- RS-stocknr.:
- 452-9218
- Fabrikantnummer:
- F005286/ PM-E-12-F-0150-S 0000X000XX00XXX
- Fabrikant:
- Gefran
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
| Merk | Gefran | |
| Product Type | Linear Transducer | |
| Series | PME | |
| Resistance | 5kΩ | |
| Housing Material | Anodised Aluminium, Polyamide 66 | |
| Encoder Technology | Potentiometric | |
| Output Signal Type | Resistance | |
| Interface Type | Cable | |
| Stroke | 150 mm | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 60V | |
| Overall Depth | 26.5mm | |
| Overall Height | 26mm | |
| Overall Width | 230mm | |
| Standards/Approvals | CE, RoHS | |
| Maximum Operating Temperature | 100°C | |
| Resistance Tolerance | ±20 % | |
| Alles selecteren | ||
|---|---|---|
Merk Gefran | ||
Product Type Linear Transducer | ||
Series PME | ||
Resistance 5kΩ | ||
Housing Material Anodised Aluminium, Polyamide 66 | ||
Encoder Technology Potentiometric | ||
Output Signal Type Resistance | ||
Interface Type Cable | ||
Stroke 150 mm | ||
IP Rating IP67 | ||
Maximum Supply Voltage 60V | ||
Overall Depth 26.5mm | ||
Overall Height 26mm | ||
Overall Width 230mm | ||
Standards/Approvals CE, RoHS | ||
Maximum Operating Temperature 100°C | ||
Resistance Tolerance ±20 % | ||
- Land van herkomst:
- IT
PME12-F - linear transducer with magnetic slider carriage
Potentiometric linear transducer without pushrod
External magnetic carriage operates internal slider
Infinite resolution
No change to electrical output signal outside of theoretical electrical path
Can be used in pneumatic applications with operating pressure of up to max. 20 bar
Output connection via 3-wire shielded cable with highly flexible PUR insulation, length 1 m
Gerelateerde Links
- Gefran PME Series Linear Transducer Cable 60V
- Gefran PC Series Linear Transducer Connector 60V
- Gefran PK Series Linear Transducer Connector 60V
- Gefran LT Series Linear Transducer Connector 60V
- Gefran IC Series Linear Transducer 3 Wire 60V
- Gefran PY2 Series Linear Transducer Cable 60V
- Gefran PZ67 Series Linear Transducer Connector 60V
- Gefran IC Series Linear Transducer Connector 60V