ams OSRAM 1 Axis Surface Hall Effect Sensor -0.3 V 7V, UVW, SPI, PWM, TSSOP, 14-Pin
- RS-stocknr.:
- 200-9472
- Fabrikantnummer:
- AS5147U-HTSM
- Fabrikant:
- ams OSRAM
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 200-9472
- Fabrikantnummer:
- AS5147U-HTSM
- Fabrikant:
- ams OSRAM
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
| Merk | ams OSRAM | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect | |
| Number of Axis | 1 | |
| Technology | CMOS | |
| Mount Type | Surface | |
| Magnetic Type | Axis | |
| Interface Type | UVW, SPI, PWM | |
| Maximum Frequency Response | 3059Hz | |
| Minimum Frequency Response | 48Hz | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | TSSOP | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 14 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ASIL-D, AEC-Q100 grade 0, IPC/JEDEC J-STD-020, ISO26262 | |
| Series | AS5 | |
| Length | 5mm | |
| Automotive Standard | AEC-Q100 Grade 0 | |
| Supply Current | 98mA | |
| Alles selecteren | ||
|---|---|---|
Merk ams OSRAM | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect | ||
Number of Axis 1 | ||
Technology CMOS | ||
Mount Type Surface | ||
Magnetic Type Axis | ||
Interface Type UVW, SPI, PWM | ||
Maximum Frequency Response 3059Hz | ||
Minimum Frequency Response 48Hz | ||
Minimum Supply Voltage -0.3V | ||
Package Type TSSOP | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 14 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ASIL-D, AEC-Q100 grade 0, IPC/JEDEC J-STD-020, ISO26262 | ||
Series AS5 | ||
Length 5mm | ||
Automotive Standard AEC-Q100 Grade 0 | ||
Supply Current 98mA | ||
- Land van herkomst:
- AT
The AS5147U/AS5247U is a high-resolution redundant rotary position sensor for fast absolute angle measurement over a full 360-degree range. This position sensor is equipped with a revolutionary integrated dynamic angle error compensation (DAEC™) with almost 0 latency at higher rotational speed. For increased signal quality at lower rotational speed, the dynamic filter system (DFS™) reduces transition noise. The robust design of the device suppresses the influence of any homogenous external stray magnetic field. A standard 4-wire SPI serial interface with a CRC protection allows a host microcontroller to read 14-bit absolute angle position data from the AS5147U/AS5247U and to program non-volatile settings without a dedicated programmer. Incremental movements are indicated on a set of ABI signals with a maximum resolution of 16989 steps / 4096 pulses per revolution.
Gerelateerde Links
- ams OSRAM 1 Axis Surface Hall Effect Sensor -0.3 V 7V SPI TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 300 mV 7V PWM TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface 14 Bit On-Axis Magnetic Rotary Position Sensor 3 V 7V PWM TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface Position Sensor -0.3 V 7V 90 μs
- ams OSRAM 1 Axis Surface Hall Effect Sensor 3 V 5.5V UVW TSSOP, 14-Pin
- Broadcom 1 Axis Motion Sensor Module 3 V 5.5V PWM TSSOP-16, 16-Pin
- ams OSRAM 2 Axis Surface Hall Effect Sensor -0.3 V 5V QFN, 16-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 3.3 V 5V PWM 16-Pin