Siemens Cable 500 Series Extension Cable
- RS-stocknr.:
- 676-232
- Fabrikantnummer:
- 6FX5002-8QE21-1EF0
- Fabrikant:
- Siemens
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 1.233,88
(excl. BTW)
€ 1.492,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.233,88 |
*prijsindicatie
- RS-stocknr.:
- 676-232
- Fabrikantnummer:
- 6FX5002-8QE21-1EF0
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- Land van herkomst:
- SK
The Siemens motion connect 500 is engineered to deliver high-performance connectivity for dynamic applications. This cable combines multiple conductors optimally designed for both power and signal transmission, ensuring reliability in a range of industrial environments. With robust mechanical and electrical specifications, it supports a wide temperature range and is suitable for both fixed and moving installations. Its Durable design and Advanced materials provide enhanced resistance to wear, oil, and fire, making it an Ideal choice for various operational demands, while the Compact size allows for easy integration into existing systems.
Four cores with varying cross sections to accommodate diverse power and signal needs
Tested for high voltages ensuring safe operation under demanding conditions
Features SPEED CONNECT connectors for straightforward secure connections
Robust outer diameter for optimal compatibility in installations
Wide operational temperature range catering to harsh environments
Designed for high flexibility suitable for cable carriers with a minimum bending radius of 133 mm
Endures a considerable number of bends enhancing longevity and reducing maintenance costs
Constructed from PVC with excellent fire resistance meeting stringent safety standards
Oil resistant ensuring performance in industrial settings where exposure to petroleum products occurs
