Siemens Cable 800PLUS Series Extension Cable
- RS-stocknr.:
- 676-314
- Fabrikantnummer:
- 6FX8002-8QE21-1EF0
- Fabrikant:
- Siemens
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 1.620,96
(excl. BTW)
€ 1.961,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.620,96 |
*prijsindicatie
- RS-stocknr.:
- 676-314
- Fabrikantnummer:
- 6FX8002-8QE21-1EF0
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- Land van herkomst:
- SK
The Siemens Cable Extension is a robust and versatile connection cable designed for seamless integration with industrial applications. Engineered for both fixed and dynamic installations, this cable optimises operation under varied conditions, proving essential for reliable power and signal transmission. With its Durable construction, including a PUR sheath and superior flame resistance, the cable ensures both safety and longevity, making it Ideal for environments with stringent demands. This high-performance product supports efficient motion control systems, adapting to high-speed requirements while maintaining a secure connection, which ultimately enhances productivity in industrial settings.
Four core cables combined in a single assembly facilitate efficient connection
Rated voltage of 600 V/1000 V ensures reliable power delivery
Rated for a test voltage of 1.5 kV for power conductors enhances safety
Resilient against torsional stress accommodating greater flexibility
Lightweight design at 12.60 kg simplifies handling and installation
Temperature range from -20°C to 80°C ensures operation in harsh environments
Smallest bending radius of 39.9 mm guarantees space-efficient routing
Designed with UL and CSA approvals for compliance and safety assurance
Offers a maximum travelling velocity of 300 m/min for high-speed applications
Capable of withstanding up to 10 million bends for extended durability
