Siemens Cable 500 Series Cable
- RS-stocknr.:
- 676-246
- Fabrikantnummer:
- 6FX5002-8QN08-1AK0
- Fabrikant:
- Siemens
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 207,99
(excl. BTW)
€ 251,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 207,99 |
*prijsindicatie
- RS-stocknr.:
- 676-246
- Fabrikantnummer:
- 6FX5002-8QN08-1AK0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- Land van herkomst:
- SK
The Siemens motion connect 500 is a high-standard connection cable engineered for optimal performance in dynamic applications. Designed to facilitate seamless connectivity between various devices, it features robust mechanical and electrical specifications. With a maximum cable outer diameter of 10.5 mm and a length of 9.0 m, this cable ensures reliability and durability in demanding environments. It supports a range of temperatures, making it versatile for both fixed and flexible installations. The addition of a pre-assembled connector enhances ease of use, making installation straightforward. Whether deployed in industrial or automation scenarios, this cable is geared towards ensuring high-efficient operation and longevity.
Four cores with varying cross sections for enhanced functionality
Rated for up to 600 V and 1000 V ensuring reliable transmission of electrical signals
Constructed with PVC sheath providing durability and compliance with flame resistance standards
Pre assembled connector simplifies installation saving time and reducing complexity