Siemens Cable 500 Series Cable
- RS-stocknr.:
- 676-676
- Fabrikantnummer:
- 6FX5002-8QN21-1AK0
- Fabrikant:
- Siemens
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 366,70
(excl. BTW)
€ 443,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 366,70 |
*prijsindicatie
- RS-stocknr.:
- 676-676
- Fabrikantnummer:
- 6FX5002-8QN21-1AK0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- Land van herkomst:
- SK
The Siemens motion connect 500 is an Advanced connectivity solution designed for efficient and reliable communication in dynamic environments. Engineered with a robust cable structure, it ensures optimal performance across various applications, supporting electric and signal conductors with a comprehensive design that meets a wide range of operational demands. Its pre-assembled connections simplify installation, while its Durable sheath and insulation materials guarantee resilience against mechanical and environmental stresses, making it an Ideal choice for both fixed and flexible installations.
Designed with a maximum tensile load of 50 N per mm sq for permanently installed cables
Features a small bending radius for fixed installations and flexible setups
Supports a horizontal acceleration of up to 2 m per s sq for dynamic deployments
Made with PVC sheath in DESINA Orange colour for high visibility and compliance
Certification for suitability under UL758 and CSA standards