Siemens Cable 800PLUS Series Cable
- RS-stocknr.:
- 676-765
- Fabrikantnummer:
- 6FX8002-8QN21-1EK0
- Fabrikant:
- Siemens
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 1.676,76
(excl. BTW)
€ 2.028,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.676,76 |
*prijsindicatie
- RS-stocknr.:
- 676-765
- Fabrikantnummer:
- 6FX8002-8QN21-1EK0
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- Land van herkomst:
- SK
The Siemens Cable Extension is a high-performance connection cable designed to ensure reliable power and signal transmission in various industrial applications. This cable features a robust design that withstands dynamic movements, making it Ideal for machinery requiring flexible deployment. With a maximum outer diameter of 13.6 mm and a length of 49.0 m, it accommodates complex layouts while supporting a wide temperature range from -20 °C to 80 °C. The product ensures excellent performance under both static and dynamic conditions, meeting rigorous industry standards for safety and durability.
Supports up to four cores with diverse cross-section options for versatility
Operates effectively across an extensive temperature range ensuring reliability in various environments
Rated for high voltages up to 600 V/1000 V offering enhanced safety in power transmission
Designed with a minimum bending radius for fixed installations promoting longevity
Appropriate for high tensile and torsional loads to accommodate moving machinery
Constructed from PUR for oil and flame resistance meeting critical industry standards
Module-end connectors are pre-assembled simplifying installation and reducing setup time
Achieves compliance with UL and CSA standards for suitability in North American markets
