ABB 3-Phase Power Infeed Block S1-M3-35 Series Power Feed for Use with MS116, MS132, MO132
- RS-stocknr.:
- 231-8935
- Fabrikantnummer:
- 1SAM201913R1103 S1-M3-35
- Fabrikant:
- ABB
Subtotaal (1 doos van 1 eenheid)*
€ 37,18
(excl. BTW)
€ 44,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos |
|---|---|
| 1 + | € 37,18 |
*prijsindicatie
- RS-stocknr.:
- 231-8935
- Fabrikantnummer:
- 1SAM201913R1103 S1-M3-35
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Accessory Type | 3-Phase Power Infeed Block | |
| Product Type | Power Feed | |
| For Use With | MS116, MS132, MO132 | |
| Series | S1-M3-35 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Accessory Type 3-Phase Power Infeed Block | ||
Product Type Power Feed | ||
For Use With MS116, MS132, MO132 | ||
Series S1-M3-35 | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
The ABB S1-M3-35 3 model is phase power infeed block flat, for MS116 and MS132.Wire stripping length is main circuit 12 mm. Recommended screw driver is hexagon SW4.
Rated Operational Current (I.e.) - 100 A
Number of Poles - 3
Degree of Protection - IP20
Gerelateerde Links
- ABB 3-Phase Power Infeed Block S1-PB1-25 Series Motor Protection Unit for Use with MO132 MS132, MS132-T
- ABB 3-Phase Power Infeed Block S1-M3-25 Series Power Feed for Use with MS116/MS132
- ABB Undervoltage Release Undervoltage Release for Use with MO132 MS116 MS165
- ABB Undervoltage Release Undervoltage Release for Use with MS165 MS116 MO132
- ABB Shaft Supporter MSAH1 Series Side Support for Use with MS116 MS132
- ABB Auxiliary Contact HK1-20L Series Motor Accessory for Use with MS116 MO132
- ABB Shunt Trip AA1 Series Shunt Trip for Use with MS116 MS132 MO165
- ABB Undervoltage Release UA1 Series Undervoltage Release for Use with MS165 MS116 MO132