ABB 3-Phase Power Infeed Block S1-PB1-25 Series Motor Protection Unit for Use with MO132, MS116, MS132, MS132-T
- RS-stocknr.:
- 259-5993
- Fabrikantnummer:
- 1SAM201914R1002
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 8,89
(excl. BTW)
€ 10,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,89 |
*prijsindicatie
- RS-stocknr.:
- 259-5993
- Fabrikantnummer:
- 1SAM201914R1002
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Accessory Type | 3-Phase Power Infeed Block | |
| Product Type | Motor Protection Unit | |
| For Use With | MO132, MS116, MS132, MS132-T | |
| Series | S1-PB1-25 | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Accessory Type 3-Phase Power Infeed Block | ||
Product Type Motor Protection Unit | ||
For Use With MO132, MS116, MS132, MS132-T | ||
Series S1-PB1-25 | ||
Standards/Approvals IEC/EN 60947-1 | ||
- Land van herkomst:
- DE
1SAM201914R1002
The ABB S1-PB1-25 power infeed block allows the connection of cable cross sections up to 25mm² and is usable with MS116 or MS132. This allows the easy and fast connection for single-phase applications, especially for MS132-(K)T for control transformer protection.
The rated current is 32 A
It has screw terminals
It has IP20 degree of protection
Gerelateerde Links
- ABB 3-Phase Power Infeed Block S1-M3-35 Series Power Feed for Use with MS116 MO132
- ABB 3-Phase Power Infeed Block S1-M3-25 Series Power Feed for Use with MS116/MS132
- ABB Undervoltage Release Undervoltage Release for Use with MO132 MS116 MS165
- ABB Undervoltage Release Undervoltage Release for Use with MS165 MS116 MO132
- ABB Auxiliary Contact HK1-20L Series Motor Accessory for Use with MS116 MO132
- ABB Shaft Supporter MSAH1 Series Side Support for Use with MS116 MS132
- ABB Shunt Trip AA1 Series Shunt Trip for Use with MS116 MS132 MO165
- ABB Undervoltage Release UA1 Series Undervoltage Release for Use with MS165 MS116 MO132